-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Dropout, 3-A, Linear Regulators 5-TO-220 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC283T-ADJG3 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC283T-ADJG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC283T-ADJG3
Texas Instruments
Low-Dropout, 3-A, Linear Regulators 5-TO-220 -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | , SIP5,.1,67TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.031 | |
Load Regulation-Max(%) | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 7 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for UCC283T-ADJG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC283T-ADJG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC283T-ADJ | Unitrode Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.5V Min, 8.5V Max, 0.6V Dropout, BICMOS, PSFM5, TO-220, 5 PIN | UCC283T-ADJG3 vs UCC283T-ADJ |
UCC283T-ADJTR | Texas Instruments | Check for Price | 1.25 V-7V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN | UCC283T-ADJG3 vs UCC283T-ADJTR |
UCC283T-ADJ | Unitrode Corp (RETIRED) | Check for Price | Adjustable Positive LDO Regulator, 1.5V Min, 8.5V Max, 0.6V Dropout, BICMOS, PSFM5, TO-220, 5 PIN | UCC283T-ADJG3 vs UCC283T-ADJ |
UCC383T-ADJ | Unitrode Corp (RETIRED) | Check for Price | Adjustable Positive LDO Regulator, 1.5V Min, 8.5V Max, 0.6V Dropout, BICMOS, PSFM5, TO-220, 5 PIN | UCC283T-ADJG3 vs UCC383T-ADJ |