-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-A/4-A single-channel gate driver with 5-V UVLO and 13-ns prop delay in SON package 6-SON -40 to 140
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC27516DRST by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCC27516DRSTCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 6SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
943 In Stock |
|
$0.4372 / $0.9800 | Buy Now |
DISTI #
595-UCC27516DRST
|
Mouser Electronics | Gate Drivers 4A/4A Sgl Ch Hi-Spd Lo-side Gate Drvr A 595-UCC27516DRSR RoHS: Compliant | 43219 |
|
$0.4280 / $0.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27516DRST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27516DRST
Texas Instruments
4-A/4-A single-channel gate driver with 5-V UVLO and 13-ns prop delay in SON package 6-SON -40 to 140
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, WSON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.03 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for UCC27516DRST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27516DRST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1405-E/MF | Microchip Technology Inc | $1.0000 | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 | UCC27516DRST vs MCP1405-E/MF |
MCP1404-E/SO | Microchip Technology Inc | $2.3322 | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, SOIC-16 | UCC27516DRST vs MCP1404-E/SO |
MCP1405-E/P | Microchip Technology Inc | $2.3954 | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | UCC27516DRST vs MCP1405-E/P |
MCP1403-E/MF | Microchip Technology Inc | $52.1929 | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 | UCC27516DRST vs MCP1403-E/MF |
MCP1405T-E/P | Microchip Technology Inc | Check for Price | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | UCC27516DRST vs MCP1405T-E/P |
MCP1404-E/SNVAO | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 4.5A, PDSO8 | UCC27516DRST vs MCP1404-E/SNVAO |
UCC27516DRS | Texas Instruments | Check for Price | IC 4 A BUF OR INV BASED MOSFET DRIVER, PDSO6, 3 X 3 MM, LEAD FREE, PLASTIC, WSON-6, MOSFET Driver | UCC27516DRST vs UCC27516DRS |
MCP1404T-E/SN | Microchip Technology Inc | Check for Price | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | UCC27516DRST vs MCP1404T-E/SN |
MCP1405-E/OA | Microchip Technology Inc | Check for Price | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | UCC27516DRST vs MCP1405-E/OA |
MCP1403T-E/SN | Microchip Technology Inc | Check for Price | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | UCC27516DRST vs MCP1403T-E/SN |
A good PCB layout for the UCC27516DRST involves keeping the high-frequency switching nodes (e.g., SW and VIN) away from sensitive analog nodes, using a solid ground plane, and minimizing trace lengths and loop areas. TI provides a recommended layout in the datasheet and application notes.
To ensure the UCC27516DRST operates within its SOA, monitor the device's junction temperature (TJ), input voltage (VIN), and output current (IOUT). Ensure TJ < 150°C, VIN < 18V, and IOUT < 2A. Also, follow the recommended thermal design and PCB layout guidelines.
When selecting L and COUT, consider the desired output voltage ripple, inductor core loss, and capacitor ESR. Choose an inductor with a high saturation current and low DCR. Select a capacitor with a high ripple current rating and low ESR. TI provides guidelines for component selection in the datasheet and application notes.
The UCC27516DRST has a built-in OCP and SCP feature. To implement OCP, set the OCP threshold (ILIM) using the ILIM pin. For SCP, use the SCP pin to detect short-circuit conditions. TI provides detailed implementation guidelines in the datasheet and application notes.
The UCC27516DRST and UCC27517 are both high-frequency, low-power DC-DC converters. The main differences are in their output voltage range, switching frequency, and package options. The UCC27516DRST has a wider output voltage range (0.8V to 15V) and a higher switching frequency (up to 2.2MHz). The UCC27517 has a lower switching frequency (up to 1.4MHz) and is available in a smaller package.