-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-A/8-A single-channel gate driver with 5-V UVLO, split outputs, 5-V IN handling 6-SOT-23 -40 to 140
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC27511ADBVT by Texas Instruments is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49049-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
518 In Stock |
|
$0.6096 / $1.3100 | Buy Now |
DISTI #
595-UCC27511ADBVT
|
Mouser Electronics | Gate Drivers 4-A/8-A single-chann el gate driver with A 595-UCC27511ADBVR RoHS: Compliant | 1040 |
|
$0.5990 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27511ADBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27511ADBVT
Texas Instruments
4-A/8-A single-channel gate driver with 5-V UVLO, split outputs, 5-V IN handling 6-SOT-23 -40 to 140
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-03-14 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.023 µs | |
Turn-on Time | 0.023 µs | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for UCC27511ADBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27511ADBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC27511AQDBVRQ1 | Texas Instruments | $0.8673 | Automotive 4-A/8-A single-channel gate driver with 5-V UVLO and split outputs 6-SOT-23 -40 to 125 | UCC27511ADBVT vs UCC27511AQDBVRQ1 |
NCP81074AMNTBG | onsemi | $1.0998 | Small, High Speed Low Side MOSFET Driver with 10A sink/source capability Single Channel 10A Low Side MOSFET Driver with TTL thresholds in DFN package, DFN-8, 3000-REEL | UCC27511ADBVT vs NCP81074AMNTBG |
A good PCB layout for the UCC27511ADBVT involves keeping the high-frequency switching nodes (e.g., SW and VIN) away from sensitive analog nodes, using a solid ground plane, and minimizing trace lengths and loop areas to reduce EMI.
To ensure proper thermal management, ensure good airflow around the device, use a heat sink if necessary, and follow the recommended thermal pad layout and thermal interface material guidelines.
When selecting the input capacitor (CIN), consider the voltage rating, capacitance value, and ESR (Equivalent Series Resistance) to ensure it can handle the input voltage and ripple current, and to minimize voltage drops and losses.
To optimize the compensation network, use the recommended component values and layout guidelines, and consider the output capacitor (COUT) value, output voltage, and desired transient response when selecting the compensation components (R1, R2, C1, and C2).
When selecting the output capacitor (COUT), consider the output voltage, output current, and desired output ripple to ensure the capacitor can handle the output voltage and current, and to minimize output voltage ripple.