Part Details for UC385T-1 by Unitrode Corporation
Results Overview of UC385T-1 by Unitrode Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC385T-1 Information
UC385T-1 by Unitrode Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC385T-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC385T-1-ND
|
DigiKey | IC REG LINEAR 1.5V 5A TO220-5 Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
947 In Stock |
|
$7.8900 | Buy Now |
DISTI #
86040216
|
Verical | UC385T-1 Min Qty: 40 Package Multiple: 1 | Americas - 947 |
|
$7.5875 / $9.4875 | Buy Now |
|
Rochester Electronics | UC385 Fast Transient Response, 5A, Low-Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 947 |
|
$6.0700 / $7.5900 | Buy Now |
Part Details for UC385T-1
UC385T-1 CAD Models
UC385T-1 Part Data Attributes
|
UC385T-1
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC385T-1
Unitrode Corporation
Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, BIPolar, PSFM5, TO-220, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 7.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.95 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 100 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.485 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1% |
Alternate Parts for UC385T-1
This table gives cross-reference parts and alternative options found for UC385T-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC385T-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC385T-1 | Unitrode Corp (RETIRED) | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, BIPolar, PSFM5, TO-220, 5 PIN | UC385T-1 vs UC385T-1 |
UC285T-1 | Unitrode Corp (RETIRED) | Check for Price | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, BIPolar, PSFM5, TO-220, 5 PIN | UC385T-1 vs UC285T-1 |
UC285T-1 | Texas Instruments | Check for Price | 5-A, Fast Transient Response, Low-Dropout Regulator 5-TO-220 -40 to 85 | UC385T-1 vs UC285T-1 |