Part Details for UC2907DWG4 by Texas Instruments
Results Overview of UC2907DWG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC2907DWG4 Information
UC2907DWG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UC2907DWG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-UC2907DWG4
|
Mouser Electronics | Power Management Specialized - PMIC LOAD SHARE CONTROLLE R ALT 595-UC2907DW RoHS: Compliant | 0 |
|
$4.4600 / $9.9600 | Order Now |
|
Vyrian | Peripheral ICs | 282 |
|
RFQ |
Part Details for UC2907DWG4
UC2907DWG4 CAD Models
UC2907DWG4 Part Data Attributes
|
UC2907DWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2907DWG4
Texas Instruments
35V load share controller, -40°C to 85°C 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 35 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.7V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for UC2907DWG4
This table gives cross-reference parts and alternative options found for UC2907DWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2907DWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC3907DW | Unitrode Corporation | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BIPolar, PDSO16, | UC2907DWG4 vs UC3907DW |
UC2907DWG4 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also important to follow general high-frequency layout guidelines, such as keeping the input and output traces short and away from each other, and using a solid ground plane to reduce noise and EMI.
-
The choice of input and output capacitors depends on the specific application and operating conditions. In general, low-ESR capacitors with a high ripple current rating are recommended. The datasheet provides some guidance on capacitor selection, but it's also important to consider factors such as voltage rating, temperature range, and physical size.
-
The UC2907DWG4 is rated for operation from -40°C to 85°C, but the maximum ambient temperature range may be limited by the specific application and the thermal design of the system. It's important to ensure that the device is properly cooled and that the thermal design meets the requirements of the application.
-
The UC2907DWG4 requires a specific bias voltage and configuration to operate correctly. The datasheet provides some guidance on biasing and configuration, but it's also important to consult the application notes and design guides provided by Texas Instruments, as well as to perform thorough testing and validation of the design.
-
EMI and noise reduction are critical considerations when using the UC2907DWG4. Key strategies include using a solid ground plane, keeping the input and output traces short and away from each other, using shielding and filtering, and minimizing the use of long wires and cables. It's also important to follow good PCB layout practices and to use EMI-reducing components such as ferrite beads and common-mode chokes.