Part Details for UC2834DWTRG4 by Texas Instruments
Results Overview of UC2834DWTRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC2834DWTRG4 Information
UC2834DWTRG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for UC2834DWTRG4
UC2834DWTRG4 CAD Models
UC2834DWTRG4 Part Data Attributes
|
UC2834DWTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2834DWTRG4
Texas Instruments
High Efficiency Linear Regulator 16-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | UNDER AND OVER-VOLTAGE FAULT ALERT WITH PROGRAMMABLE DELAY | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 7 mA | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.15V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for UC2834DWTRG4
This table gives cross-reference parts and alternative options found for UC2834DWTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2834DWTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC3834DW | Texas Instruments | $10.1061 | 36-V, linear voltage regulator controller with positive & negative reference voltages 16-SOIC 0 to 70 | UC2834DWTRG4 vs UC3834DW |
UC2834DW | Unitrode Corporation | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | UC2834DWTRG4 vs UC2834DW |
UC3834DWTRG4 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, SOIC-16 | UC2834DWTRG4 vs UC3834DWTRG4 |
UC2834DWTR | Texas Instruments | Check for Price | High Efficiency Linear Regulator 16-SOIC -40 to 85 | UC2834DWTRG4 vs UC2834DWTR |
UC2834DWTR | Unitrode Corp (RETIRED) | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, SO-16 | UC2834DWTRG4 vs UC2834DWTR |
UC3834DW | Unitrode Corp (RETIRED) | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | UC2834DWTRG4 vs UC3834DW |
UC3834DW | Unitrode Corporation | Check for Price | Power Supply Support Circuit Adjustable 1 Channel PDSO16 | UC2834DWTRG4 vs UC3834DW |