-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-A, 36-V, linear voltage regulator 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UC2834DW by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC2834DW-ND
|
DigiKey | IC LNR REG CTRLR 2OUT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8164 In Stock |
|
$14.8500 | Buy Now |
DISTI #
296-2797-5-ND
|
DigiKey | IC LNR REG CTRLR 2OUT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
165 In Stock |
|
$14.9184 / $22.7800 | Buy Now |
DISTI #
595-UC2834DW
|
Mouser Electronics | LDO Voltage Controllers High Efficiency Line ar Regulator A 595-UC2834DWTR RoHS: Compliant | 41 |
|
$14.6900 / $22.7800 | Buy Now |
DISTI #
V99:2348_07428013
|
Arrow Electronics | Standard Regulator Pos 1.5V 5A 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1843 | Americas - 25 |
|
$13.0900 / $15.0400 | Buy Now |
DISTI #
86041006
|
Verical | Standard Regulator Pos 1.5V 5A 16-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 1000 |
|
$14.2750 / $17.8500 | Buy Now |
|
Rochester Electronics | UC2834 High Efficiency Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 8164 |
|
$11.4200 / $14.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2834DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2834DW
Texas Instruments
5-A, 36-V, linear voltage regulator 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | UNDER AND OVER-VOLTAGE FAULT ALERT WITH PROGRAMMABLE DELAY | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.15V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UC2834DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2834DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC3834DW | Texas Instruments | $10.1061 | 36-V, linear voltage regulator controller with positive & negative reference voltages 16-SOIC 0 to 70 | UC2834DW vs UC3834DW |
UC2834DW | Unitrode Corporation | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | UC2834DW vs UC2834DW |
UC3834DWTRG4 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, SOIC-16 | UC2834DW vs UC3834DWTRG4 |
UC2834DWTR | Texas Instruments | Check for Price | High Efficiency Linear Regulator 16-SOIC -40 to 85 | UC2834DW vs UC2834DWTR |
UC2834DWTR | Unitrode Corp (RETIRED) | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, SO-16 | UC2834DW vs UC2834DWTR |
UC3834DW | Unitrode Corp (RETIRED) | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | UC2834DW vs UC3834DW |
UC3834DW | Unitrode Corporation | Check for Price | Power Supply Support Circuit Adjustable 1 Channel PDSO16 | UC2834DW vs UC3834DW |
The UC2834DW is a high-frequency switching regulator, and proper layout and placement are crucial for its operation. TI recommends a 4-layer PCB with a solid ground plane, and the IC should be placed close to the input capacitors. The output inductor and diode should be placed close to the IC, and the output capacitors should be placed close to the load. A good rule of thumb is to keep the high-current paths short and wide, and to minimize the loop area of the switching node.
The selection of the inductor depends on the output current, output voltage, and switching frequency. TI recommends using an inductor with a low DC resistance (DCR) and a high saturation current. The inductor value should be chosen to achieve the desired output ripple voltage. A good starting point is to use an inductor with a value between 1-10 uH, and to adjust the value based on the output ripple voltage measurement.
The UC2834DW has an absolute maximum input voltage rating of 18V. However, the recommended operating input voltage range is 6-15V. Operating the IC above 15V may reduce its reliability and lifespan.
The UC2834DW requires a compensation network to ensure stability. TI recommends using a Type II compensation network, which consists of a resistor, a capacitor, and an optional zero. The compensation values depend on the output voltage, output current, and switching frequency. A good starting point is to use the values recommended in the datasheet, and to adjust them based on the loop gain measurement.
The bootstrap capacitor is used to generate the gate drive voltage for the high-side FET. It is charged through the bootstrap diode during the off-time of the high-side FET, and it provides the necessary voltage to turn on the FET during the on-time. The bootstrap capacitor value should be chosen to ensure that the gate drive voltage is sufficient to fully turn on the FET.