Part Details for U2786B-MFSG3 by Atmel Corporation
Results Overview of U2786B-MFSG3 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
U2786B-MFSG3 Information
U2786B-MFSG3 by Atmel Corporation is a Cordles Telephone IC.
Cordless Telephone ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for U2786B-MFSG3
U2786B-MFSG3 CAD Models
U2786B-MFSG3 Part Data Attributes
|
U2786B-MFSG3
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
U2786B-MFSG3
Atmel Corporation
Support Circuit, Bipolar, PDSO28, SSO-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.055 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | CORDLESS TELEPHONE SUPPORT CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for U2786B-MFSG3
This table gives cross-reference parts and alternative options found for U2786B-MFSG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U2786B-MFSG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
U2762B-BFSG3 | Atmel Corporation | Check for Price | RF and Baseband Circuit, Bipolar, PDSO28, SSO-28 | U2786B-MFSG3 vs U2762B-BFSG3 |
LXT317PE | Cortina Systems Inc | Check for Price | Baseband Circuit, CMOS, PQCC28, PLASTIC, LCC-28 | U2786B-MFSG3 vs LXT317PE |
LXT317PE | Intel Corporation | Check for Price | Baseband Circuit, CMOS, PQCC28, PLASTIC, LCC-28 | U2786B-MFSG3 vs LXT317PE |
UBA1707TS | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO28, 5.30 MM, PLASTIC, MO-150AH, SOT-341-1, SSOP-28, Cordless Telephone IC | U2786B-MFSG3 vs UBA1707TS |
UBA1707TS/C2 | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO28, PLASTIC, SOT-341, SSOP-28, Cordless Telephone IC | U2786B-MFSG3 vs UBA1707TS/C2 |
U2761B0-MFS | Atmel Corporation | Check for Price | Baseband Circuit, PDSO28, SSO-28 | U2786B-MFSG3 vs U2761B0-MFS |
UBA1707TS-T | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO28, 5.30 MM, PLASTIC, MO-150AH, SOT-341-1, SSOP-28, Cordless Telephone IC | U2786B-MFSG3 vs UBA1707TS-T |
LXT317PE | Inphi Corporation | Check for Price | Baseband Circuit, CMOS, PQCC28, PLASTIC, LCC-28 | U2786B-MFSG3 vs LXT317PE |
U2785B | Atmel Corporation | Check for Price | Support Circuit, PDSO28, SSO-28 | U2786B-MFSG3 vs U2785B |
UBA1707T-T | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO28, 7.50 MM, PLASTIC, MS-013AE, SOT-136-1, SOP-28, Cordless Telephone IC | U2786B-MFSG3 vs UBA1707T-T |