Part Details for TZMC20-GS18 by Vishay Intertechnologies
Results Overview of TZMC20-GS18 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TZMC20-GS18 Information
TZMC20-GS18 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TZMC20-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H3638
|
Newark | Zener Diode, single, Two Terminal,20V V(Z),5%,sod-80C |Vishay TZMC20-GS18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0390 | Buy Now |
DISTI #
TZMC20-GS18
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF - Tape and Reel (Alt: TZMC20-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0240 / $0.0245 | Buy Now |
DISTI #
78-TZMC20-GS18
|
Mouser Electronics | Zener Diodes 20 Volt 0.5 Watt 5% RoHS: Compliant | 10323 |
|
$0.0240 / $0.1300 | Buy Now |
DISTI #
TZMC20-GS18
|
Avnet Asia | ZENER DIODE SOD80 MINIMELF (Alt: TZMC20-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TZMC20-GS18
|
EBV Elektronik | ZENER DIODE SOD80 MINIMELF (Alt: TZMC20-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TZMC20-GS18
TZMC20-GS18 CAD Models
TZMC20-GS18 Part Data Attributes
|
TZMC20-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZMC20-GS18
Vishay Intertechnologies
Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Knee Impedance-Max | 220 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 22 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
TZMC20-GS18 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for TZMC20-GS18 is -40°C to 125°C, as per Vishay's general guidelines for metal film resistors.
-
While the TZMC20-GS18 is suitable for general-purpose applications, it's not recommended for high-frequency applications (>100 kHz) due to its metal film construction, which may introduce parasitic inductance and capacitance.
-
To prevent damage during soldering, ensure the component is exposed to a maximum temperature of 260°C for 10 seconds or less, and use a soldering iron with a temperature range of 200°C to 240°C. Avoid using excessive force or bending the leads.
-
The TZMC20-GS18 is not AEC-Q200 qualified, which is a common requirement for automotive applications. However, it can still be used in automotive applications if the specific requirements are met, and the component is properly qualified and validated.
-
The expected lifespan of the TZMC20-GS18 under normal operating conditions (i.e., within the specified temperature range and power rating) is typically in excess of 10,000 hours, but this can vary depending on the specific application and environmental factors.