Part Details for TZMC20-GS08 by Vishay Intertechnologies
Results Overview of TZMC20-GS08 by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TZMC20-GS08 Information
TZMC20-GS08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TZMC20-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2690102RL
|
Farnell | ZENER DIODE, AEC-Q101, 0.5W, 20V, SOD-80 RoHS: Compliant Min Qty: 500 Lead time: 12 Weeks, 1 Days Container: Reel | 11407 |
|
$0.0383 / $0.0586 | Buy Now |
DISTI #
2690102
|
Farnell | ZENER DIODE, AEC-Q101, 0.5W, 20V, SOD-80 RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 11407 |
|
$0.0383 / $0.2416 | Buy Now |
DISTI #
TZMC20-GS08
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF - Tape and Reel (Alt: TZMC20-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0214 | Buy Now |
DISTI #
78-TZMC20
|
Mouser Electronics | Zener Diodes 20 Volt 0.5 Watt RoHS: Compliant | 20666 |
|
$0.0230 / $0.1300 | Buy Now |
DISTI #
E02:0323_00193961
|
Arrow Electronics | Diode Zener Single 20V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2511 | Europe - 210000 |
|
$0.0181 / $0.0305 | Buy Now |
|
Quest Components | ZENER DIODE, 20V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-213AA | 3748 |
|
$0.0630 / $0.2100 | Buy Now |
DISTI #
TZMC20-GS08
|
TTI | Zener Diodes 20 Volt 0.5 Watt pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0205 / $0.0209 | Buy Now |
DISTI #
TZMC20-GS08
|
TME | Diode: Zener, 0.5W, 20V, SMD, reel,tape, MiniMELF,SOD80 Min Qty: 1 | 472 |
|
$0.0191 / $0.1945 | Buy Now |
DISTI #
TZMC20-GS08
|
IBS Electronics | DIODE ZENER SINGLE 20V 5% 500MW AUTOMOTIVE 2-PIN MINI-MELF SOD-80 T/R Min Qty: 2500 Package Multiple: 1 | 17500 |
|
$0.0152 / $0.0168 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 52000 |
|
RFQ |
Part Details for TZMC20-GS08
TZMC20-GS08 CAD Models
TZMC20-GS08 Part Data Attributes
|
TZMC20-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZMC20-GS08
Vishay Intertechnologies
Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Knee Impedance-Max | 220 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 22 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
TZMC20-GS08 Frequently Asked Questions (FAQ)
-
The recommended storage condition for TZMC20-GS08 is in a dry, cool place, away from direct sunlight, and in its original packaging or anti-static bag to prevent moisture absorption and electrostatic discharge.
-
While the TZMC20-GS08 has a high operating temperature range, it's essential to consider the derating curves and thermal management to ensure reliable operation. Consult the datasheet and application notes for specific guidance.
-
Handle the TZMC20-GS08 with anti-static wrist straps, mats, or gloves to prevent ESD damage. Ensure the workspace and tools are also ESD-protected.
-
Follow the recommended soldering profile: peak temperature 260°C, time above 217°C 30s, and total process time 60s. Consult the datasheet and application notes for specific guidance.
-
While the TZMC20-GS08 has a moisture sensitivity level (MSL) of 1, it's still essential to consider the environmental conditions and take necessary precautions to prevent moisture ingress and corrosion.