-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TZMB5V6-GS08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6414
|
Newark | Zener Diode, 5.6V, 0.5W, Sod-80, Zener Voltage Nom:5.6V, Power Dissipation:500Mw, Diode Case Style:Sod-80 (Minimelf), No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Surface Mount, Product Range:Tzm Series Rohs Compliant: Yes |Vishay TZMB5V6-GS08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 34 |
|
$0.0080 | Buy Now |
DISTI #
TZMB5V6-GS08
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF - Tape and Reel (Alt: TZMB5V6-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0268 / $0.0290 | Buy Now |
DISTI #
06AC6414
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF - Product that comes on tape, but is not reeled (Alt: 06AC6414) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.0830 / $0.2160 | Buy Now |
DISTI #
78-TZMB5V6
|
Mouser Electronics | Zener Diodes 5.6 Volt 0.5W 2% RoHS: Compliant | 155783 |
|
$0.0280 / $0.1500 | Buy Now |
DISTI #
E02:0323_00193902
|
Arrow Electronics | Diode Zener Single 5.6V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2507 | Europe - 30000 |
|
$0.0131 / $0.0244 | Buy Now |
DISTI #
V36:1790_17583180
|
Arrow Electronics | Diode Zener Single 5.6V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks Date Code: 2246 | Americas - 5000 |
|
$0.0266 | Buy Now |
DISTI #
E21:3489_00193902
|
Arrow Electronics | Diode Zener Single 5.6V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2507 | Europe - 981 |
|
$0.0203 / $0.1472 | Buy Now |
DISTI #
V72:2272_17583180
|
Arrow Electronics | Diode Zener Single 5.6V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1843 Container: Cut Strips | Americas - 511 |
|
$0.0381 / $0.1497 | Buy Now |
DISTI #
87763718
|
Verical | Diode Zener Single 5.6V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2507 | Americas - 30000 |
|
$0.0278 | Buy Now |
DISTI #
65212896
|
Verical | Diode Zener Single 5.6V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2246 | Americas - 5000 |
|
$0.0452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TZMB5V6-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZMB5V6-GS08
Vishay Intertechnologies
Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Knee Impedance-Max | 450 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 2.8 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
The recommended storage temperature for TZMB5V6-GS08 is -40°C to 125°C, as per the manufacturer's guidelines.
While the TZMB5V6-GS08 is designed to operate in a wide range of temperatures, it's recommended to use it in an environment with a relative humidity of 60% or less to prevent moisture-related issues.
The maximum surge current rating for the TZMB5V6-GS08 is 100 A, as specified in the datasheet. However, it's essential to consider the application's specific requirements and ensure the device is used within its recommended operating conditions.
Yes, the TZMB5V6-GS08 is compatible with lead-free soldering processes, making it suitable for modern manufacturing requirements.
The typical response time for the TZMB5V6-GS08 is around 1-2 microseconds, depending on the specific application and operating conditions.