Part Details for TXS2SA-LT-1.5V-1 by Panasonic Electronic Components
Results Overview of TXS2SA-LT-1.5V-1 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TXS2SA-LT-1.5V-1 Information
TXS2SA-LT-1.5V-1 by Panasonic Electronic Components is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for TXS2SA-LT-1.5V-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5556
|
Newark | Tx-S Relay |Panasonic TXS2SA-LT-1.5V-1 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $4.2100 | Buy Now |
DISTI #
TXS2SA-LT-1.5V-1
|
Avnet Americas | Relay Signal DPDT 1.5VDC Solder Surface Mount Tube - Rail/Tube (Alt: TXS2SA-LT-1.5V-1) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$2.4960 / $2.9106 | Buy Now |
|
Onlinecomponents.com | Signal Relay 1.5VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD Automotive RoHS: Compliant | 0 |
|
$2.4700 / $3.1100 | Buy Now |
DISTI #
000000000007256310
|
Sager | Low Signal Relays - PCB 1.5DC Coil 2FormC 1A 30VDC SMD Stick Min Qty: 40 | 0 |
|
$2.5700 / $2.9700 | Buy Now |
|
Master Electronics | Signal Relay 1.5VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD Automotive RoHS: Compliant | 0 |
|
$2.4700 / $3.1100 | Buy Now |
Part Details for TXS2SA-LT-1.5V-1
TXS2SA-LT-1.5V-1 CAD Models
TXS2SA-LT-1.5V-1 Part Data Attributes
|
TXS2SA-LT-1.5V-1
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TXS2SA-LT-1.5V-1
Panasonic Electronic Components
Electromechanical Relay, DPDT, 2.25VDC (Coil), 1A (Contact), 110VDC (Contact), Random, DC Output,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 7.4 mm | |
Body Height | 8.4 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.047 A | |
Coil Operate Voltage(DC) | 1.2 V | |
Coil Power | 70 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 32.1 Ω | |
Coil Voltage(DC)-Max | 2.25 V | |
Coil Voltage-Nom | 1.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@110VDC | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver Palladium | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15mm x 7.4mm x 8.4mm | |
Reference Standard | BSI; CUL; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | IP67; RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |