-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage-Level Shifter for IC-USB Interface 8-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TXS0202YZPR by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TXS0202YZPR-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
19798 In Stock |
|
$0.5100 | Buy Now |
DISTI #
296-29072-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3820 / $0.8700 | Buy Now |
DISTI #
595-TXS0202YZPR
|
Mouser Electronics | Translation - Voltage Levels Vltg-Level Shifter RoHS: Compliant | 3425 |
|
$0.3720 / $0.3800 | Buy Now |
DISTI #
V72:2272_07427439
|
Arrow Electronics | Voltage Level Translator 2-CH Bidirectional 8-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1714 Container: Cut Strips | Americas - 5128 |
|
$0.1367 / $0.1803 | Buy Now |
DISTI #
86297571
|
Verical | Voltage Level Translator 2-CH Bidirectional 8-Pin DSBGA T/R RoHS: Compliant Min Qty: 686 Package Multiple: 1 Date Code: 1101 | Americas - 19798 |
|
$0.3768 / $0.5469 | Buy Now |
|
Bristol Electronics | 6200 |
|
RFQ | ||
|
Rochester Electronics | A Inter Chip-Usb Voltage Level Translator, DSBGA-8 RoHS: Compliant Status: Active Min Qty: 1 | 19798 |
|
$0.3014 / $0.4861 | Buy Now |
DISTI #
SMC-TXS0202YZPR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 1714*45 | 45 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXS0202YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXS0202YZPR
Texas Instruments
Voltage-Level Shifter for IC-USB Interface 8-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.888 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 3.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.888 mm |
The maximum operating temperature range for the TXS0202YZPR is -40°C to 125°C.
The TXS0202YZPR requires a specific power sequencing to prevent damage. The VCC pin should be powered up before the VBUS pin, and the VBUS pin should be powered down before the VCC pin.
A good PCB layout for the TXS0202YZPR should include a solid ground plane, short traces, and a decoupling capacitor (e.g., 10nF) between VCC and GND. Additionally, the VBUS and VCC pins should be routed away from each other to minimize noise coupling.
Yes, the TXS0202YZPR is designed for high-speed applications up to 20 Gbps. However, it's essential to follow the recommended PCB layout and signal integrity guidelines to ensure signal quality and minimize jitter.
To troubleshoot issues with the TXS0202YZPR, start by verifying the power sequencing, checking for proper PCB layout and signal integrity, and ensuring that the device is operated within the recommended temperature range. You can also use oscilloscopes or logic analyzers to debug signal quality issues.