-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TXS0104EDR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6299
|
Newark | Volt Level Translator, 4-Bit, Soic-14, No. Of Inputs:4, Output Current:-, Propagation Delay:260Ns, No. Of Pins:14Pins, Logic Case Style:Soic, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Texas Instruments TXS0104EDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8380 / $1.0800 | Buy Now |
DISTI #
296-20696-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4898 In Stock |
|
$0.4441 / $0.9900 | Buy Now |
DISTI #
595-TXS0104EDR
|
Mouser Electronics | Translation - Voltage Levels 4B Bidirec Vltg- Lev el Translator A 595-TXS0104ED RoHS: Compliant | 2748 |
|
$0.4440 / $1.0200 | Buy Now |
DISTI #
J56:1989_00098965
|
Arrow Electronics | Voltage Level Translator 4-CH Bidirectional 14-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2441 | Europe - 22500 |
|
$0.4242 / $0.4686 | Buy Now |
DISTI #
V72:2272_07427425
|
Arrow Electronics | Voltage Level Translator 4-CH Bidirectional 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2146 Container: Cut Strips | Americas - 843 |
|
$0.3818 / $0.5997 | Buy Now |
DISTI #
60931154
|
Verical | Voltage Level Translator 4-CH Bidirectional 14-Pin SOIC T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2146 | Americas - 843 |
|
$0.3818 / $0.5153 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | INTERFACE CIRCUIT, PDSO14 | 16 |
|
$1.1400 / $1.4250 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, PDSO14 | 11 |
|
$0.6603 / $0.7923 | Buy Now |
|
Rochester Electronics | TXS0104E 4-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Applications RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$0.2982 / $0.4810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXS0104EDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXS0104EDR
Texas Instruments
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS 2.3 TO 5.5V SUPPLY VOLTAGE AT PORT-B | |
Delay-Max | 260 ns | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
The TXS0104EDR can support data rates up to 100 Mbps.
Yes, the TXS0104EDR can be used in a voltage translation application where the input voltage is higher than the output voltage, but the output voltage must be at least 1.2V to ensure proper operation.
To ensure proper operation, the TXS0104EDR requires a stable power supply, and the VCCA and VCCB pins must be decoupled with capacitors to prevent noise and oscillations.
The TXS0104EDR can drive capacitive loads up to 50 pF, but the actual capacitance that can be driven may be limited by the specific application and PCB layout.
Yes, the TXS0104EDR can be used in a bidirectional voltage translation application, but the direction of data flow must be controlled by an external signal to prevent data contention.