Part Details for TV06B130JB by Comchip Technology Corporation Ltd
Results Overview of TV06B130JB by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TV06B130JB Information
TV06B130JB by Comchip Technology Corporation Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for TV06B130JB
TV06B130JB CAD Models
TV06B130JB Part Data Attributes
|
TV06B130JB
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
TV06B130JB
Comchip Technology Corporation Ltd
Transient Suppressor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 |
Alternate Parts for TV06B130JB
This table gives cross-reference parts and alternative options found for TV06B130JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV06B130JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TV06B130JB-G | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 13V V(RWM), Bidirectional, | TV06B130JB vs TV06B130JB-G |