-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Type-C configuration channel logic and port control 12-X2QFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUSB320RWBR by Texas Instruments is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47382-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 12X2QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2677 In Stock |
|
$0.9363 / $1.9900 | Buy Now |
DISTI #
595-TUSB320RWBR
|
Mouser Electronics | USB Interface IC USB Type-C configura tion channel logic a RoHS: Compliant | 3347 |
|
$0.9090 / $1.9900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 14 |
|
$1.8000 / $2.4000 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, PQCC12 | 11 |
|
$2.0000 / $3.2000 | Buy Now |
|
ComSIT USA | USB TYPE-C CONFIGURATION CHANNEL LOGIC AND PORT CONTROL Interface Circuit, PQCC12 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
LCSC | I2C X2-QFN-12(1.6x1.6) Interface - Specialized ROHS | 3 |
|
$1.5795 / $2.6883 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB320RWBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB320RWBR
Texas Instruments
USB Type-C configuration channel logic and port control 12-X2QFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2QFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TUSB320RWBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB320RWBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TUSB320LIRWBR | Texas Instruments | $1.0493 | USB Type-C Configuration Channel Logic and Port Control 12-X2QFN -40 to 85 | TUSB320RWBR vs TUSB320LIRWBR |
TUSB320IRWBR | Texas Instruments | $2.0874 | USB Type-C configuration channel logic and port control 12-X2QFN -40 to 85 | TUSB320RWBR vs TUSB320IRWBR |
ADUM1281WARZ | Analog Devices Inc | $3.1609 | 3kV rms, Default High, Dual-Channel Digital Isolators (1/1 Channel Directionality) | TUSB320RWBR vs ADUM1281WARZ |
PTN5110NHQ | NXP Semiconductors | Check for Price | Interface Circuit | TUSB320RWBR vs PTN5110NHQ |
Texas Instruments provides a recommended PCB layout in the TUSB320RWBR datasheet, but it's also recommended to follow the USB 3.2 Gen 2 specification for PCB layout guidelines. Additionally, using a 4-layer PCB with a solid ground plane and a separate power plane can help reduce EMI and improve signal integrity.
The TUSB320RWBR is configured for USB 3.2 Gen 2 operation by default. However, you may need to configure the device's registers to enable Gen 2 mode. Refer to the TUSB320RWBR datasheet and the USB 3.2 Gen 2 specification for more information on configuring the device for Gen 2 operation.
The TUSB320RWBR supports cable lengths up to 3 meters for USB 3.2 Gen 2 operation. However, the actual cable length supported may vary depending on the specific application and the quality of the cable.
The TUSB320RWBR has built-in power management features, including a low-power mode and a suspend mode. You can implement power management by controlling the device's power modes using the device's registers and by using external power management ICs to control the power supply to the device.
The TUSB320RWBR has a maximum junction temperature of 125°C. To ensure reliable operation, it's recommended to keep the device's temperature below 85°C. You can use thermal pads, heat sinks, and other thermal management techniques to keep the device within its recommended operating temperature range.