-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Type-C Configuration Channel Logic and Port Control 12-X2QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUSB320LIRWBR by Texas Instruments is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42544-1-ND
|
DigiKey | USB TYPE-C CC LOGIC AND PORT CON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7521 / $1.5700 | Buy Now |
DISTI #
595-TUSB320LIRWBR
|
Mouser Electronics | USB Interface IC USB Type-C Configura tion Channel Logic a RoHS: Compliant | 1407 |
|
$0.7500 / $1.8200 | Buy Now |
DISTI #
V72:2272_07427194
|
Arrow Electronics | High Speed USB Type-C Configuration Channel Logic and Port Control USB 2.0 3.3V/5V T/R 12-Pin X2QFN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2246 Container: Cut Strips | Americas - 2589 |
|
$0.8822 / $1.5461 | Buy Now |
DISTI #
69221533
|
Verical | High Speed USB Type-C Configuration Channel Logic and Port Control USB 2.0 3.3V/5V T/R 12-Pin X2QFN RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2246 | Americas - 2589 |
|
$0.8822 / $1.5306 | Buy Now |
|
LCSC | X2-QFN-12(1.6x1.6) USB Converters ROHS | 47 |
|
$0.3899 / $0.7860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TUSB320LIRWBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB320LIRWBR
Texas Instruments
USB Type-C Configuration Channel Logic and Port Control 12-X2QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2QFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TUSB320LIRWBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB320LIRWBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TUSB320RWBR | Texas Instruments | $1.0493 | USB Type-C configuration channel logic and port control 12-X2QFN 0 to 70 | TUSB320LIRWBR vs TUSB320RWBR |
TUSB320IRWBR | Texas Instruments | $2.0874 | USB Type-C configuration channel logic and port control 12-X2QFN -40 to 85 | TUSB320LIRWBR vs TUSB320IRWBR |
ADUM1281WARZ | Analog Devices Inc | $3.1609 | 3kV rms, Default High, Dual-Channel Digital Isolators (1/1 Channel Directionality) | TUSB320LIRWBR vs ADUM1281WARZ |
PTN5110NHQ | NXP Semiconductors | Check for Price | Interface Circuit | TUSB320LIRWBR vs PTN5110NHQ |
Texas Instruments provides a recommended PCB layout in the TUSB320LIRWBR evaluation module (EVM) user's guide, which includes guidelines for component placement, routing, and thermal management.
To ensure reliable operation in high-temperature environments, it is recommended to follow the thermal management guidelines in the datasheet, including providing adequate heat sinking and airflow, and using thermal interface materials as needed.
The TUSB320LIRWBR is a USB 3.0 device, but it is backward compatible with USB 2.0 systems. However, using it in a USB 2.0 system may limit its performance and functionality. It is recommended to use it in a USB 3.0 system to take full advantage of its features and performance.
To troubleshoot issues with the TUSB320LIRWBR, it is recommended to follow a systematic approach, including checking the power supply, signal integrity, and firmware or software configuration. Texas Instruments also provides a troubleshooting guide and technical support resources to help resolve common issues.
Yes, the TUSB320LIRWBR can be used in battery-powered devices. However, it is essential to consider power management, including power gating, dynamic voltage and frequency scaling, and low-power modes to minimize power consumption and extend battery life.