Part Details for TUSB320HIRWBR by Texas Instruments
Results Overview of TUSB320HIRWBR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUSB320HIRWBR Information
TUSB320HIRWBR by Texas Instruments is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TUSB320HIRWBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42543-1-ND
|
DigiKey | USB TYPE-C CC LOGIC AND PORT CON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4554 In Stock |
|
$0.8895 / $1.8300 | Buy Now |
DISTI #
595-TUSB320HIRWBR
|
Mouser Electronics | USB Interface IC USB Type-C Configura tion Channel Logic a RoHS: Compliant | 1689 |
|
$0.7390 / $1.8300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 29 |
|
$1.3500 / $1.8000 | Buy Now |
|
Quest Components | 23 |
|
$1.5000 / $2.4000 | Buy Now |
Part Details for TUSB320HIRWBR
TUSB320HIRWBR CAD Models
TUSB320HIRWBR Part Data Attributes
|
TUSB320HIRWBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB320HIRWBR
Texas Instruments
USB Type-C Configuration Channel Logic and Port Control 12-X2QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2QFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TUSB320HIRWBR
This table gives cross-reference parts and alternative options found for TUSB320HIRWBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB320HIRWBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TUSB320LIRWBR | Texas Instruments | $1.0493 | USB Type-C Configuration Channel Logic and Port Control 12-X2QFN -40 to 85 | TUSB320HIRWBR vs TUSB320LIRWBR |
TUSB320RWBR | Texas Instruments | $1.0493 | USB Type-C configuration channel logic and port control 12-X2QFN 0 to 70 | TUSB320HIRWBR vs TUSB320RWBR |
TUSB320IRWBR | Texas Instruments | $2.0874 | USB Type-C configuration channel logic and port control 12-X2QFN -40 to 85 | TUSB320HIRWBR vs TUSB320IRWBR |
ADUM1281WARZ | Analog Devices Inc | $3.1609 | 3kV rms, Default High, Dual-Channel Digital Isolators (1/1 Channel Directionality) | TUSB320HIRWBR vs ADUM1281WARZ |
PTN5110NHQ | NXP Semiconductors | Check for Price | Interface Circuit | TUSB320HIRWBR vs PTN5110NHQ |
TUSB320HIRWBR Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the TUSB320HIRWBR. TI recommends a 4-layer PCB with a solid ground plane, and to keep the high-speed signals away from the power planes. Also, use a common mode filter and a shielded cable to minimize EMI.
-
To ensure reliable operation over the full industrial temperature range (-40°C to 85°C), make sure to follow the recommended operating conditions, use a suitable thermal design, and consider the device's power consumption and thermal dissipation.
-
For ESD protection, use a TVS diode or a dedicated ESD protection IC, and ensure that the device is connected to a solid ground plane. Also, follow the recommended PCB layout and routing guidelines to minimize the risk of ESD damage.
-
To optimize power consumption, use the device's low-power modes, such as the suspend mode, and adjust the clock frequency according to your application's requirements. Additionally, consider using a low-dropout regulator (LDO) to minimize power consumption.
-
TI recommends performing tests such as signal integrity testing, eye pattern testing, and compliance testing to ensure the device meets the USB specification. Also, validate the device's performance using tools such as oscilloscopes and protocol analyzers.