Part Details for TT23K9T1/4 by TE Connectivity
Results Overview of TT23K9T1/4 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TT23K9T1/4 Information
TT23K9T1/4 by TE Connectivity is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TT23K9T1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1262
|
Newark | Tt23K9T1/4=Sw Tog W/1/4 Bushi |Alcoswitch Te Connectivity TT23K9T1/4 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.3200 | Buy Now |
DISTI #
506-TT23K9T1/4
|
Mouser Electronics | Toggle Switches DP ON-NONE-OFF LUG RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000000088335
|
Sager | Toggle Switches DP ON-NONE-OFF LUG | 0 |
|
Buy Now |
Part Details for TT23K9T1/4
TT23K9T1/4 CAD Models
TT23K9T1/4 Part Data Attributes
|
TT23K9T1/4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TT23K9T1/4
TE Connectivity
Toggle Switch, DPST, On-off, 3A, 28VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | COPPER ALLOY | |
Actuator Length | 0.421 inch | |
Actuator Type | BAT | |
Body Breadth | 9.22 mm | |
Body Height | 8.84 mm | |
Body Length or Diameter | 9.22 mm | |
Bushing Diameter | 0.249 inch | |
Bushing Length | 0.311 inch | |
Bushing Type | 1/4-40 | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |