Part Details for TSZU52C8V2-F0RCG by Taiwan Semiconductor
Results Overview of TSZU52C8V2-F0RCG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSZU52C8V2-F0RCG Information
TSZU52C8V2-F0RCG by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for TSZU52C8V2-F0RCG
TSZU52C8V2-F0RCG CAD Models
TSZU52C8V2-F0RCG Part Data Attributes
|
TSZU52C8V2-F0RCG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSZU52C8V2-F0RCG
Taiwan Semiconductor
Zener Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e4 | |
Terminal Finish | GOLD |