-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSW-120-07-L-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P2470
|
Newark | Header, 2.54Mm, Though Hole Vertical, 40 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-120-07-L-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3000 |
|
$1.7000 / $2.5200 | Buy Now |
DISTI #
SAM1030-20-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
544 In Stock |
|
$1.9695 / $2.9900 | Buy Now |
DISTI #
TSW-120-07-L-D
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole, TSW Series - Bulk (Alt: TSW-120-07-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 95 Factory Stock |
|
$1.9488 / $2.4010 | Buy Now |
DISTI #
200-TSW12007LD
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips RoHS: Compliant | 338 |
|
$1.2500 / $2.6900 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant |
942 In Stock |
|
$1.8900 / $2.6200 | Buy Now |
DISTI #
51692253
|
Verical | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1811 | Americas - 940 |
|
$2.4960 / $3.4060 | Buy Now |
DISTI #
85039750
|
Verical | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 595 |
|
$2.4500 | Buy Now |
|
Bristol Electronics | 2260 |
|
RFQ | ||
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL | 988 |
|
$2.2050 / $4.4100 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL | 136 |
|
$3.7000 / $6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSW-120-07-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-120-07-L-D
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TSW-120-07-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-120-07-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSHS-120-D-08-A-H-LF | Major League Electronics | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | TSW-120-07-L-D vs TSHS-120-D-08-A-H-LF |
HTSW-120-07-T-D | Samtec Inc | $1.7710 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | TSW-120-07-L-D vs HTSW-120-07-T-D |
HTSW-120-27-F-D | Samtec Inc | $3.4345 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | TSW-120-07-L-D vs HTSW-120-27-F-D |
TSHS-120-D-32-A-T | Major League Electronics | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | TSW-120-07-L-D vs TSHS-120-D-32-A-T |
TSHS-120-D-14-A-GT-LF | Major League Electronics | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | TSW-120-07-L-D vs TSHS-120-D-14-A-GT-LF |
PH2-230/300-409 | On-Shore Technology Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TSW-120-07-L-D vs PH2-230/300-409 |
TSHS-120-D-28-A-T-LF | Major League Electronics | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | TSW-120-07-L-D vs TSHS-120-D-28-A-T-LF |
TSHS-120-D-36-A-G-LF | Major League Electronics | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | TSW-120-07-L-D vs TSHS-120-D-36-A-G-LF |
TSW-120-11-G-D | Samtec Inc | $3.7932 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-120-07-L-D vs TSW-120-11-G-D |
TSW-120-12-S-D | Samtec Inc | $5.4118 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-120-07-L-D vs TSW-120-12-S-D |
The recommended torque is 2-3 in-lbs (0.2-0.3 Nm) for the screws that hold the connector in place.
Yes, the TSW-120-07-L-D is designed to withstand high-vibration environments and is suitable for use in applications where vibration is a concern.
The maximum operating temperature for the TSW-120-07-L-D is 125°C (257°F).
Yes, the TSW-120-07-L-D is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The mating cycle life of the TSW-120-07-L-D is 500 cycles minimum.