-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (60uA), GBP=880kHz, quad
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSV634IQ4T by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4017
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSV634IQ4T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-12823-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7940 In Stock |
|
$0.7342 / $1.5400 | Buy Now |
DISTI #
TSV634IQ4T
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 16-Pin VFQFPN T/R - Tape and Reel (Alt: TSV634IQ4T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6720 / $0.6916 | Buy Now |
DISTI #
511-TSV634IQ4T
|
Mouser Electronics | Precision Amplifiers 60uA 880kHz CMOS 500uA 1.5V to 5.5V RoHS: Compliant | 1798 |
|
$0.7300 / $1.5400 | Buy Now |
DISTI #
70521222
|
RS | TSV634IQ4T, Op Amp, quad, CMOS R-R 5.5V Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9440 / $1.1100 | RFQ |
|
STMicroelectronics | Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (60uA), GBP=880kHz, quad RoHS: Compliant Min Qty: 1 | 1456 |
|
$0.8000 / $1.5100 | Buy Now |
|
Quest Components | 2077 |
|
$1.8750 / $3.7500 | Buy Now | |
DISTI #
TSV634IQ4T
|
TME | IC: operational amplifier, 880kHz, Ch: 4, VFQFPN16, 1.5÷5.5VDC Min Qty: 1 | 0 |
|
$1.0400 / $1.5500 | RFQ |
DISTI #
TSV634IQ4T
|
Avnet Silica | OP Amp Quad GP RR IO 55V 16Pin VFQFPN TR (Alt: TSV634IQ4T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
TSV634IQ4T
|
EBV Elektronik | OP Amp Quad GP RR IO 55V 16Pin VFQFPN TR (Alt: TSV634IQ4T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV634IQ4T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV634IQ4T
STMicroelectronics
Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (60uA), GBP=880kHz, quad
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.27 V/us | |
Supply Current-Max | 0.288 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 790 | |
Voltage Gain-Min | 10000 | |
Width | 3 mm |
The maximum power dissipation of the TSV634IQ4T is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RthJA) of 125°C/W.
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet. Additionally, ensure that the gain and phase margins are sufficient to prevent oscillations.
The recommended operating voltage range for the TSV634IQ4T is 2.7V to 5.5V, although the device can operate down to 2.2V with reduced performance. Operating outside this range may affect the device's reliability and performance.
While the TSV634IQ4T is rated for operation up to 125°C, it's essential to consider the device's power dissipation and thermal management when operating in high-temperature environments. Ensure that the device is properly heat-sinked and that the maximum junction temperature is not exceeded.
To minimize noise and EMI, use proper PCB layout techniques, such as separating analog and digital grounds, using a solid ground plane, and minimizing trace lengths. Additionally, consider using shielding, filtering, and decoupling capacitors as necessary.