Part Details for TST-110-02-L-D-LL by Samtec Inc
Results Overview of TST-110-02-L-D-LL by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TST-110-02-L-D-LL Information
TST-110-02-L-D-LL by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TST-110-02-L-D-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79P1941
|
Newark | Header, 20 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole, Product Range:Tst Series Rohs Compliant: Yes |Samtec TST-110-02-L-D-LL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$1.6800 / $3.2400 | Buy Now |
DISTI #
3937-TST-110-02-L-D-LL-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
72 In Stock |
|
$8.0100 | Buy Now |
DISTI #
612-TST-110-02-L-D-LL-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3900 | Buy Now |
DISTI #
TST-110-02-L-D-LL
|
Avnet Americas | - Bulk (Alt: TST-110-02-L-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 109 Factory Stock |
|
$2.2464 / $3.1752 | Buy Now |
DISTI #
200-TST11002LDLL
|
Mouser Electronics | Headers & Wire Housings Shrouded PCB Headers RoHS: Compliant | 0 |
|
$1.2300 / $3.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $3.0000 | Buy Now |
DISTI #
85146785
|
Verical | Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 109 |
|
$1.3330 / $3.3900 | Buy Now |
DISTI #
5cd92d3ccd7c1c4c3889740b
|
Samtec | Shrouded PCB Headers, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 109 |
|
$0.9400 / $3.3900 | Buy Now |
|
Powell Electronics | Shrouded PCB Headers, 0.100" pitch Min Qty: 1 | 72 |
|
$1.6500 / $3.3900 | Buy Now |
DISTI #
000000000002246036
|
Sager | Headers & Wire Housings Shrouded PCB Headers, 0.100 pitch Min Qty: 1 | 109 |
|
$1.5100 / $3.3900 | Buy Now |
Part Details for TST-110-02-L-D-LL
TST-110-02-L-D-LL CAD Models
TST-110-02-L-D-LL Part Data Attributes
|
TST-110-02-L-D-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TST-110-02-L-D-LL
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | LOCKING LEAD | |
Body Breadth | 0.365 inch | |
Body Depth | 0.365 inch | |
Body Length | 1.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZATION NOTCH | |
Terminal Length | 0.165 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |