Part Details for TSCSHHN005PDUCV by Honeywell Sensing and Control
Results Overview of TSCSHHN005PDUCV by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSCSHHN005PDUCV Information
TSCSHHN005PDUCV by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TSCSHHN005PDUCV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-TSCSHHN005PDUCV
|
Mouser Electronics | Board Mount Pressure Sensors SIP, Dual Rad Barbed Diff, Const Voltage RoHS: Compliant | 45 |
|
$60.2200 / $80.8800 | Buy Now |
Part Details for TSCSHHN005PDUCV
TSCSHHN005PDUCV CAD Models
TSCSHHN005PDUCV Part Data Attributes
|
TSCSHHN005PDUCV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
TSCSHHN005PDUCV
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -5Psi Min, 5Psi Max, Through Hole Mount, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
Additional Feature | Port Diameter = 1.92 MM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Port Type | BARBED | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | -5 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
TSCSHHN005PDUCV Frequently Asked Questions (FAQ)
-
The recommended mounting orientation is with the sensor axis vertical and the connector pointing downwards to prevent moisture ingress.
-
The sensor is designed to withstand vibration and shock according to IEC 60068-2-6 and IEC 60068-2-27 standards, respectively. However, it's recommended to consult Honeywell's application notes for specific vibration and shock testing requirements.
-
No, the TSCSHHN005PDUCV is not designed for use in explosive atmospheres. It does not have any explosion-proof certifications, such as ATEX or IECEx.
-
The recommended cable length is up to 10 meters, and a shielded cable with a minimum of 20 AWG wire size is recommended to minimize electromagnetic interference (EMI).
-
The sensor has internal temperature compensation, which ensures that the output signal remains stable over the operating temperature range of -40°C to 125°C.