-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog 4-Wire Touch Screen Controller with low voltage digital I/O 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27720-1-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5413 / $1.2500 | Buy Now |
DISTI #
595-TSC2046EQPWRQ1
|
Mouser Electronics | Touch Screen Controllers AC 2-Ph Interleaved CCM PFC Controller RoHS: Compliant | 1224 |
|
$0.6460 / $2.1500 | Buy Now |
|
Bristol Electronics | 1557 |
|
RFQ | ||
|
Quest Components | CONSUMER CIRCUIT, CMOS, PDSO16 | 2000 |
|
$0.6510 / $1.5500 | Buy Now |
|
LCSC | SPI 2.2V5.25V TSSOP-16 Touch Screen Controllers ROHS | 14 |
|
$2.1001 / $3.0461 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSC2046EQPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSC2046EQPWRQ1
Texas Instruments
Automotive Catalog 4-Wire Touch Screen Controller with low voltage digital I/O 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TSC2046EQPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC2046EQPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSC2046EIRGVR | Texas Instruments | $0.7549 | 4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 16-VQFN -40 to 85 | TSC2046EQPWRQ1 vs TSC2046EIRGVR |
TSC2046EIPW | Texas Instruments | $0.8993 | 4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 16-TSSOP -40 to 85 | TSC2046EQPWRQ1 vs TSC2046EIPW |
TSC2046EIZQCT | Texas Instruments | Check for Price | 4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 48-BGA MICROSTAR JUNIOR -40 to 85 | TSC2046EQPWRQ1 vs TSC2046EIZQCT |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow general guidelines for high-frequency PCB design, such as using a solid ground plane, minimizing trace lengths, and using decoupling capacitors.
The TSC2046EQPWRQ1 has a thermal pad that must be connected to a thermal plane on the PCB to dissipate heat. Ensure good thermal conductivity by using a thermal interface material and a heat sink if necessary. Also, follow the recommended operating temperature range and power dissipation guidelines.
The recommended input impedance for the TSC2046EQPWRQ1 is 50 ohms, which is typical for most touch screen controllers. However, the input impedance may vary depending on the specific application and touch screen design.
Calibration involves adjusting the touch screen controller's sensitivity and threshold settings to optimize performance. Texas Instruments provides a calibration guide and software tools to help with this process. Additionally, consider factors such as touch screen material, size, and environmental conditions during calibration.
The maximum operating frequency of the TSC2046EQPWRQ1 is 100 kHz, which is the maximum frequency of the touch screen controller's clock input. However, the actual operating frequency may be lower depending on the specific application and touch screen design.