-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TSC2046EIRGVR-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16FN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
24970 In Stock |
|
$0.6800 | Buy Now |
DISTI #
296-46257-1-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16FN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5953 In Stock |
|
$0.7300 / $1.6300 | Buy Now |
DISTI #
595-TSC2046EIRGVR
|
Mouser Electronics | Touch Screen Controllers 4-Wire Touch Screen Controller A 595-TSC2046EIRGVT RoHS: Compliant | 2912 |
|
$0.6270 / $1.6300 | Buy Now |
DISTI #
V72:2272_07427088
|
Arrow Electronics | Resistive Touch Screen 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1950 Container: Cut Strips | Americas - 34 |
|
$0.7182 / $1.0860 | Buy Now |
DISTI #
86034826
|
Verical | Resistive Touch Screen 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 461 Package Multiple: 1 | Americas - 17470 |
|
$0.5053 / $0.8149 | Buy Now |
DISTI #
38272851
|
Verical | Resistive Touch Screen 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1950 | Americas - 34 |
|
$0.7182 / $1.0860 | Buy Now |
|
Rochester Electronics | TSC2046E 4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection RoHS: Compliant Status: Active Min Qty: 1 | 24970 |
|
$0.4042 / $0.6519 | Buy Now |
|
LCSC | 12Bit 2.2V5.25V VQFN-16-EP(4x4) Touch Screen Controllers ROHS | 73 |
|
$0.4246 / $0.8736 | Buy Now |
|
Win Source Electronics | IC TOUCH SCREEN 12BIT SER 16QFN | 25000 |
|
$0.3961 / $0.5114 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSC2046EIRGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSC2046EIRGVR
Texas Instruments
4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TSC2046EIRGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC2046EIRGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSC2046EIPW | Texas Instruments | $0.8993 | 4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 16-TSSOP -40 to 85 | TSC2046EIRGVR vs TSC2046EIPW |
TSC2046EIZQCT | Texas Instruments | Check for Price | 4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 48-BGA MICROSTAR JUNIOR -40 to 85 | TSC2046EIRGVR vs TSC2046EIZQCT |
A good PCB layout for the TSC2046EIRGVR involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the touch sensor electrodes. Additionally, it's recommended to use a shielded cable for the touch sensor connections and to keep the cable length as short as possible.
Calibration of the TSC2046EIRGVR involves adjusting the sensitivity and threshold settings to optimize touch sensing performance. This can be done by using the device's built-in calibration routine or by using an external microcontroller to adjust the settings. It's also important to ensure that the touch sensor electrodes are properly sized and spaced for optimal performance.
The TSC2046EIRGVR has an operating temperature range of -40°C to 85°C. However, it's recommended to operate the device within a temperature range of 0°C to 70°C for optimal performance and reliability.
Troubleshooting issues with the TSC2046EIRGVR involves checking the PCB layout, ensuring proper grounding and shielding, and verifying that the touch sensor electrodes are properly sized and spaced. It's also recommended to check the device's power supply and clock signals, as well as the firmware and software configuration.
Yes, the TSC2046EIRGVR is designed to operate in noisy environments and has built-in noise filtering and suppression capabilities. However, it's still important to follow proper PCB layout and design practices to minimize noise and ensure optimal performance.