Part Details for TS80C188EC20 by Intel Corporation
Results Overview of TS80C188EC20 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS80C188EC20 Information
TS80C188EC20 by Intel Corporation is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for TS80C188EC20
TS80C188EC20 CAD Models
TS80C188EC20 Part Data Attributes
|
TS80C188EC20
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS80C188EC20
Intel Corporation
Microprocessor, 16-Bit, 20MHz, CMOS, PQFP100, EIAJ, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | EIAJ, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 9 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.15 mm | |
Speed | 20 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS80C188EC20
This table gives cross-reference parts and alternative options found for TS80C188EC20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS80C188EC20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NG80386SX-33S | AMD | Check for Price | Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, PLASTIC, QFP-100 | TS80C188EC20 vs NG80386SX-33S |
P60ARM-B/IG/GP1N | Zarlink Semiconductor Inc | Check for Price | RISC Microprocessor, 32-Bit, 30MHz, CMOS, PQFP100, PLASTIC, MQFP-100 | TS80C188EC20 vs P60ARM-B/IG/GP1N |
KU80C186EC-20 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP100, PLASTIC, QFP-100 | TS80C188EC20 vs KU80C186EC-20 |
79RV3041-25PF | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, CAVITY UP, TQFP-100 | TS80C188EC20 vs 79RV3041-25PF |
TSB80C186EC13 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 13MHz, CMOS, PQFP100, SHRINK, QFP-100 | TS80C188EC20 vs TSB80C186EC13 |
IDT79RV3041-33PF8 | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, CAVITY UP, TQFP-100 | TS80C188EC20 vs IDT79RV3041-33PF8 |
KUINTEL386SX20LP | Intel Corporation | Check for Price | Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100, FINE PITCH, PLASTIC, QFP-100 | TS80C188EC20 vs KUINTEL386SX20LP |
CX486SLC/E-V25-QP | Cyrix Corp | Check for Price | Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, BUMPERED, QFP-100 | TS80C188EC20 vs CX486SLC/E-V25-QP |
MCF5204PU25 | Motorola Mobility LLC | Check for Price | 32-BIT, 25MHz, RISC PROCESSOR, PQFP100, TQFP-100 | TS80C188EC20 vs MCF5204PU25 |
Z8038018FSG | Zilog Inc | Check for Price | IC 32-BIT, 18 MHz, MICROPROCESSOR, PQFP100, PLASTIC, QFP-100, Microprocessor | TS80C188EC20 vs Z8038018FSG |
TS80C188EC20 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TS80C188EC20 is -40°C to +85°C.
-
The clock source for the TS80C188EC20 can be configured using the CLKSEL (Clock Select) pin. The CLKSEL pin can be connected to VCC or GND to select the internal clock or external clock source, respectively.
-
The maximum clock frequency supported by the TS80C188EC20 is 25 MHz.
-
The TS80C188EC20 can be reset by asserting the RST (Reset) pin low for at least 2 clock cycles. The RST pin can be connected to a reset button or a reset generator circuit.
-
The EA pin is used to enable or disable external memory access. When EA is high, the microcontroller accesses external memory. When EA is low, the microcontroller accesses internal memory.