Part Details for TS7514CP by STMicroelectronics
Results Overview of TS7514CP by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS7514CP Information
TS7514CP by STMicroelectronics is a Modem.
Modems are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TS7514CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,MODEM CIRCUIT,MODEM,DIP,24PIN,PLASTIC | 848 |
|
$7.5000 / $15.0000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for TS7514CP
TS7514CP CAD Models
TS7514CP Part Data Attributes
|
TS7514CP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS7514CP
STMicroelectronics
1.2kbps DATA, PROGRAMMABLE MODEM, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1 Mbps | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | PROGRAMMABLE MODEM | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
TS7514CP Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN2352, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
The TS7514CP has a thermal pad that must be connected to a heat sink or a thermal plane on the PCB to dissipate heat. A thermal interface material (TIM) can be used to improve heat transfer. The application note AN2352 provides more information on thermal management.
-
The TS7514CP has an operating temperature range of -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. The device should be derated for temperatures above 85°C to ensure reliability.
-
The TS7514CP is designed for high-voltage applications up to 40V, but it's essential to ensure that the device is properly biased and that the input voltage does not exceed the maximum rating. Additionally, the device should be protected from overvoltage and electrostatic discharge (ESD).
-
STMicroelectronics provides a troubleshooting guide in the application note AN2352, which covers common issues such as output voltage errors, oscillations, and thermal shutdown. The guide provides step-by-step procedures for identifying and resolving these issues.