-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 1-channel general-purpose analog switch (active low) 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS5A4595DCKR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TS5A4595DCKR-ND
|
DigiKey | IC SWITCH SPST-NCX1 8OHM SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
49107 In Stock |
|
$0.1800 | Buy Now |
DISTI #
296-17708-1-ND
|
DigiKey | IC SWITCH SPST-NCX1 8OHM SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5591 In Stock |
|
$0.1412 / $0.3600 | Buy Now |
DISTI #
595-TS5A4595DCKR
|
Mouser Electronics | Analog Switch ICs 8-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc RoHS: Compliant | 4757 |
|
$0.1320 / $0.3600 | Buy Now |
DISTI #
V72:2272_07426873
|
Arrow Electronics | Analog Switch Single SPST 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1714 Container: Cut Strips | Americas - 1251 |
|
$0.0642 / $0.1362 | Buy Now |
DISTI #
86052009
|
Verical | Analog Switch Single SPST 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 2094 Package Multiple: 1 Date Code: 1101 | Americas - 33000 |
|
$0.1339 / $0.1791 | Buy Now |
DISTI #
86041626
|
Verical | Analog Switch Single SPST 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 2094 Package Multiple: 1 Date Code: 1001 | Americas - 6000 |
|
$0.1339 / $0.1791 | Buy Now |
DISTI #
86040178
|
Verical | Analog Switch Single SPST 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 2094 Package Multiple: 1 Date Code: 0701 | Americas - 6000 |
|
$0.1339 / $0.1791 | Buy Now |
DISTI #
86041223
|
Verical | Analog Switch Single SPST 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 2094 Package Multiple: 1 Date Code: 0501 | Americas - 4107 |
|
$0.1339 / $0.1791 | Buy Now |
|
Rochester Electronics | TS5A4595 8-Ohm SPST 5-V/3.3-V Single-Channel Analog Switch RoHS: Compliant Status: Active Min Qty: 1 | 49107 |
|
$0.1071 / $0.1727 | Buy Now |
DISTI #
TS5A4595DCKR
|
TME | IC: analog switch, SPST, Ch: 1, SC70-5, 2÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.1730 / $0.3030 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5A4595DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A4595DCKR
Texas Instruments
5-V, 1:1 (SPST), 1-channel general-purpose analog switch (active low) 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 450 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 82 dB | |
On-state Resistance Match-Nom | 16 Ω | |
On-state Resistance-Max (Ron) | 16 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TS5A4595DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5A4595DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4595DCKR | Texas Instruments | $0.4821 | 10-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel analog switch (active low) 5-SC70 -40 to 85 | TS5A4595DCKR vs MAX4595DCKR |
MAX4595DBVR | Texas Instruments | $0.5751 | 10-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel analog switch (active low) 5-SOT-23 -40 to 85 | TS5A4595DCKR vs MAX4595DBVR |
MAX4595DCKRG4 | Texas Instruments | Check for Price | 10-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel analog switch (active low) 5-SC70 -40 to 85 | TS5A4595DCKR vs MAX4595DCKRG4 |
MAX4595EXK+ | Maxim Integrated Products | Check for Price | SPST, | TS5A4595DCKR vs MAX4595EXK+ |
PI5A4595ACX | Pericom Semiconductor Corporation | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SC-70, 5 PIN | TS5A4595DCKR vs PI5A4595ACX |
MAX4595EXK+ | Analog Devices Inc | Check for Price | Low-Voltage, Single-Supply, 10Ω SPST CMOS Analog Switches, 5-SC70-N/A, 5 Pins, -40 to 85C | TS5A4595DCKR vs MAX4595EXK+ |
TS5A4595DCKRE4 | Texas Instruments | Check for Price | 5-V, 1:1 (SPST), 1-channel general-purpose analog switch (active low) 5-SC70 -40 to 85 | TS5A4595DCKR vs TS5A4595DCKRE4 |
MAX4595ELT-T | Maxim Integrated Products | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO6, 1.50 X 1 MM, 0.80 MM HEIGHT, UDFN-6 | TS5A4595DCKR vs MAX4595ELT-T |
MAX4595DBVRG4 | Texas Instruments | Check for Price | 10-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel analog switch (active low) 5-SOT-23 -40 to 85 | TS5A4595DCKR vs MAX4595DBVRG4 |
MAX4595DBVRE4 | Texas Instruments | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, SOT-23, 5 PIN | TS5A4595DCKR vs MAX4595DBVRE4 |
A good PCB layout for the TS5A4595DCKR involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, using a thermal pad and vias to connect to a heat sink can help with thermal management.
The TS5A4595DCKR requires a single 3.3V power supply, and it's recommended to use a low-dropout regulator (LDO) to power the device. Power sequencing is not critical, but it's recommended to power up the device after the power supply has stabilized.
The TS5A4595DCKR can support data rates up to 400 Mbps, but the actual data rate achieved will depend on the system design, PCB layout, and signal integrity. The device's bandwidth and signal-to-noise ratio (SNR) will also impact the maximum achievable data rate.
To troubleshoot issues with the TS5A4595DCKR, use a logic analyzer or oscilloscope to capture waveforms and verify signal integrity. Check the device's power supply, clock signals, and data signals for any anomalies. Also, review the device's datasheet and application notes for guidance on troubleshooting common issues.
The TS5A4595DCKR has a maximum junction temperature of 150°C, and it's essential to ensure the device operates within the recommended temperature range. Use a heat sink, thermal pad, and thermal vias to dissipate heat, and consider using a thermal interface material (TIM) to improve heat transfer.