Part Details for TS4GCFX500 by Transcend Information Inc
Results Overview of TS4GCFX500 by Transcend Information Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS4GCFX500 Information
TS4GCFX500 by Transcend Information Inc is a Secondary Storage Controller.
Secondary Storage Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for TS4GCFX500
TS4GCFX500 CAD Models
TS4GCFX500 Part Data Attributes
|
TS4GCFX500
Transcend Information Inc
Buy Now
Datasheet
|
Compare Parts:
TS4GCFX500
Transcend Information Inc
Flash Memory Drive, 375MBps, IDE Compatible, CMOS, ROHS COMPLIANT, CARD-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSCEND INFORMATION INC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Data Transfer Rate-Max | 375 MBps | |
Drive Interface Standard | IDE | |
Host Data Transfer Rate-Max | 56 MBps | |
Host Interface Standard | ATA; ATAPI | |
JESD-30 Code | R-XUUC-N24 | |
Length | 42.8 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.07 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 36.4 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |