-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.4-Gbps 12-channel differential 1-to-2 and 2-to-1 mux for DVI 1.0 /HDMI 1.4 applications 42-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30394-1-ND
|
DigiKey | IC VIDEO SWITCH 42WQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3105 In Stock |
|
$0.8943 / $1.8400 | Buy Now |
DISTI #
595-TS3DV621RUAR
|
Mouser Electronics | Video Switch ICs 12Ch 1:2 Mux/DeMux RoHS: Compliant | 638 |
|
$0.8800 / $1.7200 | Buy Now |
DISTI #
V72:2272_07426850
|
Arrow Electronics | Analog Multiplexer Twelve 1:2 42-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2229 Container: Cut Strips | Americas - 875 |
|
$0.8566 / $0.9294 | Buy Now |
DISTI #
63402192
|
Verical | Analog Multiplexer Twelve 1:2 42-Pin WQFN EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2229 | Americas - 875 |
|
$0.8566 / $0.9294 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 2234 |
|
$0.6227 / $1.8870 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PQCC42 | 1787 |
|
$0.6919 / $2.5160 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PQCC42 | 1787 |
|
$0.9765 / $2.6040 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PQCC42 | 1372 |
|
$0.6836 / $1.6275 | Buy Now |
DISTI #
TS3DV621RUAR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2999 |
|
$0.6790 / $0.8920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3DV621RUAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3DV621RUAR
Texas Instruments
3.4-Gbps 12-channel differential 1-to-2 and 2-to-1 mux for DVI 1.0 /HDMI 1.4 applications 42-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQCC-N42 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC42,.14X35,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
For optimal performance, it's recommended to follow Texas Instruments' recommended PCB layout guidelines, including using a solid ground plane, minimizing trace lengths, and using thermal vias to dissipate heat. A thermal pad on the bottom of the package can also help with heat dissipation.
To ensure signal integrity and minimize EMI emissions, use differential signaling, keep signal traces short and away from noise sources, and use shielding or guard rings around sensitive signals. Additionally, follow Texas Instruments' recommendations for PCB stack-up and layer assignment.
The TS3DV621RUAR requires a specific power sequencing and supply voltage to ensure proper operation. Refer to the datasheet for the recommended power-up sequence and voltage requirements. It's also important to ensure that the power supply can provide the required current and voltage stability.
The TS3DV621RUAR has built-in diagnostic features such as fault detection and reporting. To implement and test these features, refer to the datasheet and application notes for specific guidance on how to enable and use these features. Additionally, use Texas Instruments' recommended test procedures and equipment to verify the device's operation.
The TS3DV621RUAR has specific operating conditions and limitations, such as temperature range, voltage range, and current limitations. Refer to the datasheet for the recommended operating conditions and limitations to ensure the device operates within its specified parameters.