-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRS3238ECPWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$2.6574 / $3.5432 | Buy Now | |
|
Vyrian | Interface ICs | 734 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRS3238ECPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS3238ECPWR
Texas Instruments
3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 5V | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.000001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TRS3238ECPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS3238ECPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TRS3238EIPWR | Texas Instruments | $1.3895 | 3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP -40 to 85 | TRS3238ECPWR vs TRS3238EIPWR |
TRS3238ECPWG4 | Texas Instruments | Check for Price | IC TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28, Line Driver or Receiver | TRS3238ECPWR vs TRS3238ECPWG4 |
TRS3238EIPW | Texas Instruments | Check for Price | 3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP -40 to 85 | TRS3238ECPWR vs TRS3238EIPW |
TRS3238ECPW | Texas Instruments | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28 | TRS3238ECPWR vs TRS3238ECPW |
TRS3238ECPWRG4 | Texas Instruments | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28 | TRS3238ECPWR vs TRS3238ECPWRG4 |
TRS3238EIPWRG4 | Texas Instruments | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28 | TRS3238ECPWR vs TRS3238EIPWRG4 |
Texas Instruments provides a recommended layout and placement guide in the application note SLVAE04, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
The selection of input and output capacitors depends on the specific application requirements, such as input voltage, output voltage, and output current. Texas Instruments provides a capacitor selection guide in the datasheet, and also recommends using X5R or X7R ceramic capacitors with a voltage rating of at least 1.5 times the maximum input voltage.
The TRS3238ECPWR is rated for operation from -40°C to 85°C ambient temperature, but the maximum junction temperature is 150°C. It's essential to ensure proper thermal management and heat sinking to prevent overheating and ensure reliable operation.
Yes, the TRS3238ECPWR is qualified for automotive and high-reliability applications, and meets the requirements of the AEC-Q100 standard. However, it's essential to follow the recommended design and manufacturing guidelines to ensure compliance with the relevant standards and regulations.
Texas Instruments provides a troubleshooting guide in the application note SLVAE05, which covers common issues and their solutions, including output voltage instability, overheating, and input voltage range limitations. It's also recommended to consult the datasheet and application notes for specific guidance on troubleshooting and debugging.