-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 to 4000 MHz 18dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRF37C75IDSGT by Texas Instruments is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRF37C75IDSGT | Texas Instruments | 40 to 4000 MHz 18dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37888-1-ND
|
DigiKey | IC RF AMP GPS 40MHZ-4GHZ 8WSON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
245 In Stock |
|
$0.8554 / $1.4600 | Buy Now |
DISTI #
595-TRF37C75IDSGT
|
Mouser Electronics | RF Amplifier 40-6000 MHz 12dB RF Gain Block A 595-TRF37C75IDSGR RoHS: Compliant | 279 |
|
$0.7320 / $1.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRF37C75IDSGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF37C75IDSGT
Texas Instruments
40 to 4000 MHz 18dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 85 mA | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for TRF37C75IDSGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF37C75IDSGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TRF37C75IDSGR | Texas Instruments | $0.5997 | 40 to 4000 MHz 18dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85 | TRF37C75IDSGT vs TRF37C75IDSGR |
TRF37B75IDSGR | Texas Instruments | $0.5997 | 40 to 4000 MHz 15dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85 | TRF37C75IDSGT vs TRF37B75IDSGR |
TRF37A75IDSGR | Texas Instruments | $0.5997 | 40 to 6000 MHz 12dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85 | TRF37C75IDSGT vs TRF37A75IDSGR |
TRF37A75IDSGT | Texas Instruments | $0.6596 | 40 to 6000 MHz 12dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85 | TRF37C75IDSGT vs TRF37A75IDSGT |
TRF37B75IDSGT | Texas Instruments | $0.6596 | 40 to 4000 MHz 15dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85 | TRF37C75IDSGT vs TRF37B75IDSGT |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow general high-frequency PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using 50-ohm transmission lines.
The TRF37C75IDSGT requires a bias voltage of 3.3V to 5V, and the recommended bias current is 10mA to 20mA. Ensure that the bias voltage is stable and noise-free, and that the bias current is within the recommended range.
The TRF37C75IDSGT has an operating temperature range of -40°C to 85°C, but it's recommended to derate the device's performance at higher temperatures to ensure reliability and longevity.
The TRF37C75IDSGT has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and storing the device in an ESD-safe environment.
The TRF37C75IDSGT has a recommended input impedance of 50 ohms and an output impedance of 50 ohms. Ensure that the input and output signals are properly matched to these impedances to achieve optimal performance.