Part Details for TRF37B75IDSGT by Texas Instruments
Results Overview of TRF37B75IDSGT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRF37B75IDSGT Information
TRF37B75IDSGT by Texas Instruments is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for TRF37B75IDSGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TRF37B75IDSGT-ND
|
DigiKey | IC RF AMP GPS 40MHZ-4GHZ 8WSON Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
158250 In Stock |
|
$0.9300 | Buy Now |
DISTI #
296-37887-1-ND
|
DigiKey | IC RF AMP GPS 40MHZ-4GHZ 8WSON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
384 In Stock |
|
$0.8554 / $1.4600 | Buy Now |
DISTI #
595-TRF37B75IDSGT
|
Mouser Electronics | RF Amplifier 40-6000 MHz 12dB RF Gain Block A 595-TRF37B75IDSGR RoHS: Compliant | 174 |
|
$0.7180 / $1.8400 | Buy Now |
DISTI #
86297617
|
Verical | RF Amp Single Gain Amp 4GHz 5.25V 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 336 Package Multiple: 1 Date Code: 1401 | Americas - 158250 |
|
$1.1178 | Buy Now |
|
Rochester Electronics | TRF37B75 40 to 4000 MHz 15dB RF Gain Block Amplifier with Powerdown Pin RoHS: Compliant Status: Active Min Qty: 1 | 158250 |
|
$0.5544 / $0.8942 | Buy Now |