-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 to 4000 MHz 15dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRF37B75IDSGR by Texas Instruments is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRF37B75IDSGR | Texas Instruments | 40 to 4000 MHz 15dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41011-1-ND
|
DigiKey | IC AMP CELLULAR 40MHZ-4GHZ 8WSON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7095 / $1.5700 | Buy Now |
DISTI #
595-TRF37B75IDSGR
|
Mouser Electronics | RF Amplifier 40 to 4000 MHz 15dB RF Gain Block A 595-TRF37B75IDSGT RoHS: Compliant | 400 |
|
$0.6850 / $1.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRF37B75IDSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF37B75IDSGR
Texas Instruments
40 to 4000 MHz 15dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 85 mA | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for TRF37B75IDSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF37B75IDSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TRF37C75IDSGR | Texas Instruments | $0.5997 | 40 to 4000 MHz 18dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85 | TRF37B75IDSGR vs TRF37C75IDSGR |
TRF37A75IDSGR | Texas Instruments | $0.5997 | 40 to 6000 MHz 12dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85 | TRF37B75IDSGR vs TRF37A75IDSGR |
TRF37B75IDSGT | Texas Instruments | $0.6596 | 40 to 4000 MHz 15dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85 | TRF37B75IDSGR vs TRF37B75IDSGT |
TRF37A75IDSGT | Texas Instruments | $0.6596 | 40 to 6000 MHz 12dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85 | TRF37B75IDSGR vs TRF37A75IDSGT |
TRF37C75IDSGT | Texas Instruments | $0.6596 | 40 to 4000 MHz 18dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85 | TRF37B75IDSGR vs TRF37C75IDSGT |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good layout practices, such as keeping the input and output traces separate, using a solid ground plane, and minimizing parasitic inductance. Additionally, TI offers a PCB layout guide (SLUU323) that provides more detailed information.
The output filter design depends on the specific application requirements, such as output voltage, current, and ripple. TI provides a filter design tool (SWRA349) that can help optimize the output filter components. Additionally, engineers can use simulation tools like SPICE or TI's WEBENCH Power Designer to model and optimize the output filter.
While the datasheet specifies an operating temperature range of -40°C to 125°C, the maximum ambient temperature for reliable operation depends on the specific application and cooling conditions. As a general guideline, TI recommends keeping the junction temperature below 125°C for reliable operation. Engineers should consider thermal management and heat sinking to ensure reliable operation.
To ensure EMC compliance, engineers should follow good design practices, such as using a shielded enclosure, minimizing loop areas, and using filtering components. TI provides an EMC design guide (SLAA504) that provides more detailed information on designing for EMC compliance.
The recommended input capacitor type and value depend on the specific application requirements, such as input voltage, current, and ripple. TI recommends using a low-ESR ceramic capacitor with a value of 10uF to 22uF. Engineers should consider the input capacitor's voltage rating, ESR, and temperature rating when selecting a suitable component.