-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 to 6000 MHz 12dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRF37A75IDSGT by Texas Instruments is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TRF37A75IDSGT-ND
|
DigiKey | IC RF AMP GPS 40MHZ-6GHZ 8WSON Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
880 In Stock |
|
$0.9300 | Buy Now |
DISTI #
296-37886-1-ND
|
DigiKey | IC RF AMP GPS 40MHZ-6GHZ 8WSON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
357 In Stock |
|
$0.8554 / $1.4600 | Buy Now |
DISTI #
595-TRF37A75IDSGT
|
Mouser Electronics | RF Amplifier 40-6000 MHz 12dB RF Gain Block A 595-TRF37A75IDSGR RoHS: Compliant | 469 |
|
$0.6850 / $1.8400 | Buy Now |
DISTI #
V72:2272_07426249
|
Arrow Electronics | RF Amp Single Gain Amp 6GHz 5.25V 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2104 Container: Cut Strips | Americas - 4 |
|
Buy Now | |
DISTI #
86032804
|
Verical | RF Amp Single Gain Amp 6GHz 5.25V 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 334 Package Multiple: 1 Date Code: 1401 | Americas - 630 |
|
$1.1248 | Buy Now |
|
Rochester Electronics | TRF37A75 40 to 6000 MHz 12dB RF Gain Block Amplifier with Powerdown Pin RoHS: Compliant Status: Active Min Qty: 1 | 880 |
|
$0.5579 / $0.8998 | Buy Now |
|
Vyrian | RF & Microwave | 13153 |
|
RFQ | |
|
Win Source Electronics | RF AMP 12 DB GAIN 8WSON | 22030 |
|
$0.5295 / $0.6838 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRF37A75IDSGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF37A75IDSGT
Texas Instruments
40 to 6000 MHz 12dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good RF design practices, such as using a solid ground plane, minimizing trace lengths, and using 50-ohm transmission lines. Additionally, it's recommended to use a 4-layer PCB with a dedicated ground plane and to place the device near the edge of the board to minimize radiation.
To optimize output power and efficiency, ensure that the input impedance is matched to the device's input impedance (typically 50 ohms). Use a conjugate match at the output to maximize power transfer. Additionally, optimize the biasing conditions, such as the voltage and current, to achieve the highest efficiency. TI provides a Power Amplifier Design Tool to help with this process.
The maximum operating temperature for the TRF37A75IDSGT is 150°C (junction temperature). However, it's recommended to operate the device at a lower temperature (typically below 125°C) to ensure reliability and minimize thermal degradation.
Proper thermal management is crucial for the TRF37A75IDSGT. Use a heat sink with a thermal conductivity of at least 1 W/m-K and ensure good thermal contact between the device and the heat sink. Additionally, consider using thermal vias and thermal pads on the PCB to dissipate heat efficiently.
The recommended input and output matching network depends on the specific application and frequency range. However, a general guideline is to use a low-pass filter at the input and a band-pass filter at the output. TI provides a reference design and application notes that can help with the matching network design.