Part Details for TR350RID by Mersen Electrical Power
Results Overview of TR350RID by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR350RID Information
TR350RID by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for TR350RID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-TR350RID-ND
|
DigiKey | 250V 350A TD RK5 FUSE SMARTSPO Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$209.8700 | Buy Now |
Part Details for TR350RID
TR350RID CAD Models
TR350RID Part Data Attributes
|
TR350RID
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
TR350RID
Mersen Electrical Power
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 219 mm | |
Body Length or Diameter | 53 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 350 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for TR350RID
This table gives cross-reference parts and alternative options found for TR350RID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR350RID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A2D350/600R | Mersen Electrical Power | Check for Price | Electric Fuse, Time Delay Blow, 350A, 250VAC, 250VDC, 200000A (IR), Inline/holder, | TR350RID vs A2D350/600R |