Part Details for TR350R by Mersen Electrical Power
Results Overview of TR350R by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR350R Information
TR350R by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for TR350R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-TR350R-ND
|
DigiKey | 250V 350A 8 5/8X2 1/10 TD Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$119.6238 / $189.3800 | Buy Now |
DISTI #
737-TR350R
|
Mouser Electronics | Industrial & Electrical Fuses 250V 350A 8 5/8x2 1/10 TD RoHS: Compliant | 0 |
|
$198.9300 / $237.0200 | Order Now |
Part Details for TR350R
TR350R CAD Models
TR350R Part Data Attributes
|
TR350R
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
TR350R
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 350A, 250VAC, 250VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 219 mm | |
Body Length or Diameter | 53 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 350 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for TR350R
This table gives cross-reference parts and alternative options found for TR350R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR350R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A2D350/600R | Mersen Electrical Power | Check for Price | Electric Fuse, Time Delay Blow, 350A, 250VAC, 250VDC, 200000A (IR), Inline/holder, | TR350R vs A2D350/600R |