Part Details for TR2-S505-V-2.5-R by Cooper Industries
Results Overview of TR2-S505-V-2.5-R by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR2-S505-V-2.5-R Information
TR2-S505-V-2.5-R by Cooper Industries is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for TR2-S505-V-2.5-R
TR2-S505-V-2.5-R CAD Models
TR2-S505-V-2.5-R Part Data Attributes
|
TR2-S505-V-2.5-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
TR2-S505-V-2.5-R
Cooper Industries
Electric Fuse, Time Delay Blow, 2.5A, 250VAC, 1500A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME DELAY | |
Body Height | 21.1 mm | |
Body Length or Diameter | 5.54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 16 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; CCC/CQC; CSA; IEC; IMQ; KC; PSE/JET; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for TR2-S505-V-2.5-R
This table gives cross-reference parts and alternative options found for TR2-S505-V-2.5-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR2-S505-V-2.5-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BK-S505-V-2.5-R | Eaton Corporation | Check for Price | Electric Fuse, Time Delay Blow, 2.5A, 250VAC, 1500A (IR), Through Hole, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT | TR2-S505-V-2.5-R vs BK-S505-V-2.5-R |
TR2/S505-2.5AV | Eaton Bussmann | Check for Price | TIME DELAY BLOW ELECTRIC FUSE, 2.5A, 250VAC, 1500A (IR), THROUGH HOLE | TR2-S505-V-2.5-R vs TR2/S505-2.5AV |
BK1-S505-V-2.5-R | Eaton Corporation | Check for Price | Electric Fuse, Time Delay Blow, 2.5A, 250VAC, 1500A (IR), Through Hole, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT | TR2-S505-V-2.5-R vs BK1-S505-V-2.5-R |
BK1/S505-V-2.5-R | Cooper Industries | Check for Price | TIME DELAY BLOW ELECTRIC FUSE, 2.5A, 250VAC, 1500A (IR), THROUGH HOLE, ROHS COMPLIANT | TR2-S505-V-2.5-R vs BK1/S505-V-2.5-R |
BK/S505-2.5AV | Eaton Bussmann | Check for Price | TIME DELAY BLOW ELECTRIC FUSE, 2.5A, 250VAC, 1500A (IR), THROUGH HOLE | TR2-S505-V-2.5-R vs BK/S505-2.5AV |
BK/S505-2.5AV | Cooper Industries | Check for Price | Electric Fuse, Time Delay Blow, 2.5A, 250VAC, 1500A (IR), Through Hole | TR2-S505-V-2.5-R vs BK/S505-2.5AV |