Part Details for TR2/GMA-2AV by Eaton Corporation
Results Overview of TR2/GMA-2AV by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR2/GMA-2AV Information
TR2/GMA-2AV by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for TR2/GMA-2AV
TR2/GMA-2AV CAD Models
TR2/GMA-2AV Part Data Attributes
|
TR2/GMA-2AV
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TR2/GMA-2AV
Eaton Corporation
Electric Fuse, Fast Blow, 2A, 250VAC, 100A (IR), Through Hole,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 21.1 mm | |
Body Length or Diameter | 5.54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 3 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CSA; MITI; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for TR2/GMA-2AV
This table gives cross-reference parts and alternative options found for TR2/GMA-2AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR2/GMA-2AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TR2/GMA-2AV | Cooper Industries | Check for Price | Electric Fuse, Fast Blow, 2A, 250VAC, 100A (IR), Through Hole | TR2/GMA-2AV vs TR2/GMA-2AV |