Part Details for TR2/GDA-200MAS by Eaton Corporation
Results Overview of TR2/GDA-200MAS by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR2/GDA-200MAS Information
TR2/GDA-200MAS by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for TR2/GDA-200MAS
TR2/GDA-200MAS CAD Models
TR2/GDA-200MAS Part Data Attributes
|
TR2/GDA-200MAS
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TR2/GDA-200MAS
Eaton Corporation
Electric Fuse, Fast Blow, 0.2A, 250VAC, 1500A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | SEMKO | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |