Part Details for TR-1145HV4-R by Eaton Corporation
Results Overview of TR-1145HV4-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR-1145HV4-R Information
TR-1145HV4-R by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for TR-1145HV4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ3213
|
Avnet Americas | SMD Fuse, Fast Acting, 4 A, 350 VAC, 450 VDC, 11mm x 5mm, 1145HV - Bulk (Alt: 54AJ3213) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 999 Partner Stock |
|
$2.0400 / $2.9600 | Buy Now |
DISTI #
TR-1145HV4-R
|
Avnet Americas | SMD Fuse, Fast Acting, 4 A, 350 VAC, 450 VDC, 11mm x 5mm, 1145HV - Tape and Reel (Alt: TR-1145HV4-R) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3899 / $1.4883 | Buy Now |
DISTI #
504-TR-1145HV4-R
|
Mouser Electronics | Surface Mount Fuses 4A 350V FAST ACTING RoHS: Compliant | 943 |
|
$1.4800 / $3.1500 | Buy Now |
DISTI #
TR-1145HV4-R
|
TTI | Surface Mount Fuses 4A 350V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.0500 | Buy Now |
DISTI #
TR-1145HV4-R
|
Avnet Abacus | SMD Fuse Fast Acting 4 A 350 VAC 450 VDC 11mm x 5mm 1145HV - Tape and Reel (Alt: TR-1145HV4-R) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TR-1145HV4-R
TR-1145HV4-R CAD Models
TR-1145HV4-R Part Data Attributes
|
TR-1145HV4-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TR-1145HV4-R
Eaton Corporation
Electric Fuse, Fast Blow, 4A, 350VAC, 450VDC, 100A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
Blow Characteristic | FAST | |
Body Breadth | 5.05 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 11.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 5 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 1000 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 350 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |