Part Details for TPSY227M010P0200 by Kyocera AVX Components
Results Overview of TPSY227M010P0200 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSY227M010P0200 Information
TPSY227M010P0200 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TPSY227M010P0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TPSY227M010P0200TR-ND
|
DigiKey | CAP TANT 220UF 20% 10V 2917 Min Qty: 4000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6013 | Buy Now |
DISTI #
TPSY227M010P0200
|
Avnet Americas | Cap Tant Solid 220uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 T/R - Tape and Reel (Alt: TPSY227M010P0200) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TPSY227M010P0200
TPSY227M010P0200 CAD Models
TPSY227M010P0200 Part Data Attributes
|
TPSY227M010P0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSY227M010P0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 111 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 712 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSY227M010P0200
This table gives cross-reference parts and alternative options found for TPSY227M010P0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSY227M010P0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPSY227M010R0200 | Kyocera AVX Components | $0.8900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | TPSY227M010P0200 vs TPSY227M010R0200 |
LSR220/10DLM200 | Suntsu Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | TPSY227M010P0200 vs LSR220/10DLM200 |
T491V227M010AS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | TPSY227M010P0200 vs T491V227M010AS |
TPSY227M010A0150 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | TPSY227M010P0200 vs TPSY227M010A0150 |
TPSY227M010K0200 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | TPSY227M010P0200 vs TPSY227M010K0200 |
TPSY227M010R0200V | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | TPSY227M010P0200 vs TPSY227M010R0200V |
TAJY227M010ANJV | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | TPSY227M010P0200 vs TAJY227M010ANJV |
TAJY227M010A | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP | TPSY227M010P0200 vs TAJY227M010A |
TPSY227M010B0100V | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | TPSY227M010P0200 vs TPSY227M010B0100V |
TCMIA227VTLSR150 | Cal-Chip Electronics | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | TPSY227M010P0200 vs TCMIA227VTLSR150 |
TPSY227M010P0200 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the TPSY227M010P0200 can be found in the Kyocera AVX Components' land pattern recommendation document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
While the datasheet provides some information on the capacitor's high-frequency characteristics, engineers may want to know more about its performance under specific high-frequency conditions. Kyocera AVX Components may provide additional information on the capacitor's impedance, ESR, and other high-frequency characteristics through their application notes or technical support.
-
The TPSY227M010P0200 is a commercial-grade capacitor, but engineers may want to know if it meets the requirements for high-reliability applications such as aerospace, automotive, or medical devices. Kyocera AVX Components may offer a high-reliability version of the capacitor or provide additional testing and screening options to meet the requirements of these applications.
-
The MSL of the TPSY227M010P0200 is typically specified as MSL 2 or MSL 3, which means it can withstand exposure to moisture for a certain period of time before it needs to be baked or dried. Engineers should follow the recommended handling and storage procedures to prevent moisture-related damage.
-
The TPSY227M010P0200 is a surface-mount capacitor, and its suitability for use in flex circuits or flexible PCBs depends on various factors such as the capacitor's mechanical stress tolerance, the flex circuit's design and materials, and the application's requirements. Engineers should consult with Kyocera AVX Components' technical support or application notes for guidance on using the capacitor in flex circuits.