Part Details for TPSMC22AHE3_B/H by Vishay Intertechnologies
Results Overview of TPSMC22AHE3_B/H by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSMC22AHE3_B/H Information
TPSMC22AHE3_B/H by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TPSMC22AHE3_B/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC4153
|
Newark | 1.5Kw,22V 5%,smc Par |Vishay TPSMC22AHE3_B/H RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3370 / $0.4370 | Buy Now |
DISTI #
TPSMC22AHE3_B/H
|
Avnet Americas | - Tape and Reel (Alt: TPSMC22AHE3_B/H) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3043 / $0.3107 | Buy Now |
DISTI #
78-TPSMC22AHE3_B/H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5KW,22V 5%,SMC PAR AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.3100 / $0.8500 | Order Now |
DISTI #
TPSMC22AHE3_B/H
|
EBV Elektronik | (Alt: TPSMC22AHE3_B/H) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TPSMC22AHE3_B/H
TPSMC22AHE3_B/H CAD Models
TPSMC22AHE3_B/H Part Data Attributes
|
TPSMC22AHE3_B/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TPSMC22AHE3_B/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2016-09-25 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 23.1 V | |
Breakdown Voltage-Min | 20.9 V | |
Breakdown Voltage-Nom | 22 V | |
Clamping Voltage-Max | 30.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 18.8 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 18.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |