Part Details for TPSC226M025R0400 by Kyocera AVX Components
Results Overview of TPSC226M025R0400 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSC226M025R0400 Information
TPSC226M025R0400 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TPSC226M025R0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8781
|
Newark | Capacitor Tant, 22Uf, 25V, 0.4 Ohm, 0.2, 2312, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:-, Capacitance Tolerance:± 20%, Esr:0.4Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:524Ma, Product Length:6Mmrohs Compliant: Yes |Kyocera Avx TPSC226M025R0400 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5720 / $0.7600 | Buy Now |
DISTI #
478-9121-1-ND
|
DigiKey | CAP TANT 22UF 20% 25V 2312 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2078 In Stock |
|
$0.4187 / $1.2900 | Buy Now |
DISTI #
TPSC226M025R0400
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 25 V, ? 20%, -55 ?C, 125 ?C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC226M025R0400) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 12500 Factory Stock |
|
$0.3822 / $0.4720 | Buy Now |
DISTI #
581-TPSC226M025R0400
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22UF 25V 20% 6032-28 RoHS: Compliant | 1500 |
|
$0.4250 / $1.3200 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 125 |
|
$0.3516 / $0.9375 | Buy Now |
|
Quest Components | 100 |
|
$0.3750 / $1.2500 | Buy Now | |
DISTI #
TPSC226M025R0400
|
TME | Capacitor: tantalum, 22uF, 25VDC, SMD, C, 2312, ±20%, -55÷125°C Min Qty: 500 | 0 |
|
$0.4240 | RFQ |
DISTI #
TPSC226M025R0400
|
Avnet Abacus | Surface Mount Tantalum Capacitor 22 uF 25 V 20 55 C 125 C 2312 603228 Metric (Alt: TPSC226M025R0400) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TPSC226M025R0400
TPSC226M025R0400 CAD Models
TPSC226M025R0400 Part Data Attributes
|
TPSC226M025R0400
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC226M025R0400
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 210 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC226M025R0400
This table gives cross-reference parts and alternative options found for TPSC226M025R0400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC226M025R0400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJC226M025CWLZ0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2412, ROHS COMPLIANT | TPSC226M025R0400 vs TBJC226M025CWLZ0745 |
TBJC226M025LSSC0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2412, | TPSC226M025R0400 vs TBJC226M025LSSC0H23 |
TBJC226M025LBSB0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | TPSC226M025R0400 vs TBJC226M025LBSB0924 |
TBJC226M025LWLC0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2412, ROHS COMPLIANT | TPSC226M025R0400 vs TBJC226M025LWLC0923 |
TBJC226M025LRLC0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | TPSC226M025R0400 vs TBJC226M025LRLC0724 |
TBJC226M025LBSZ0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | TPSC226M025R0400 vs TBJC226M025LBSZ0823 |
TBJC226M025CBSB0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | TPSC226M025R0400 vs TBJC226M025CBSB0800 |
TBJC226M025CBLZ0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2412, | TPSC226M025R0400 vs TBJC226M025CBLZ0H23 |
TBJC226M025CBLC0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | TPSC226M025R0400 vs TBJC226M025CBLC0000 |
TBJC226M025LSSB0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | TPSC226M025R0400 vs TBJC226M025LSSB0023 |
TPSC226M025R0400 Frequently Asked Questions (FAQ)
-
The recommended land pattern for TPSC226M025R0400 can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
Thermal management is critical for the reliability and performance of TPSC226M025R0400. Engineers should ensure that the component is mounted on a thermally conductive material, such as a copper or aluminum heat sink, and that there is adequate airflow around the component. Additionally, the component's thermal resistance (Rth) should be considered when designing the system's thermal management strategy.
-
The maximum operating temperature range for TPSC226M025R0400 is typically specified in the datasheet as -55°C to +125°C. However, it's essential to note that the component's performance and reliability may degrade at extreme temperatures, and engineers should consider derating the component's specifications accordingly.
-
To ensure the reliability of TPSC226M025R0400 in high-vibration environments, engineers should consider using additional mechanical support, such as potting or conformal coating, to prevent component movement and damage. Additionally, the component's vibration rating should be checked, and the system's design should be optimized to minimize vibration transmission to the component.
-
The recommended soldering profile for TPSC226M025R0400 can be found in the Kyocera AVX Components' soldering guidelines document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended soldering temperature, time, and flux type for optimal solder joint reliability.