Part Details for TPSC226K010R0300 by Kyocera AVX Components
Results Overview of TPSC226K010R0300 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPSC226K010R0300 Information
TPSC226K010R0300 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TPSC226K010R0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8762
|
Newark | Capacitor Tant, 22Uf, 10V, 0.3 Ohm, 0.1, 2312, Capacitance:22Μf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.3Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:606Ma Rohs Compliant: Yes |Kyocera Avx TPSC226K010R0300 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1700 / $0.2230 | Buy Now |
DISTI #
478-9112-1-ND
|
DigiKey | CAP TANT 22UF 10% 10V 2312 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1738 In Stock |
|
$0.1980 / $0.7600 | Buy Now |
DISTI #
TPSC226K010R0300
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC226K010R0300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1597 / $0.2388 | Buy Now |
DISTI #
581-TPSC226K010R0300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 22uF 10% 2312 ES R=.3Ohm AEC-Q200 RoHS: Compliant | 2310 |
|
$0.2430 / $0.7500 | Buy Now |
|
Bristol Electronics | 287 |
|
RFQ | ||
DISTI #
TPSC226K010R0300
|
TTI | Tantalum Capacitors - Solid SMD 10V 22uF 10% 2312 ES R=.3Ohm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 11000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1500 / $0.1530 | Buy Now |
DISTI #
TPSC226K010R0300
|
TTI | Tantalum Capacitors - Solid SMD 10V 22uF 10% 2312 ES R=.3Ohm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 11000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1500 / $0.1530 | Buy Now |
DISTI #
TPSC226K010R0300
|
TME | Capacitor: tantalum, 22uF, 10VDC, SMD, C, 2312, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$0.1990 / $0.2310 | RFQ |
DISTI #
TPSC226K010R0300
|
Avnet Abacus | Surface Mount Tantalum Capacitor 22 uF 10 V 10 55 C 125 C 2312 603228 Metric (Alt: TPSC226K010R0300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TPSC226K010R0300
TPSC226K010R0300 CAD Models
TPSC226K010R0300 Part Data Attributes
|
TPSC226K010R0300
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC226K010R0300
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0022 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 242 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC226K010R0300
This table gives cross-reference parts and alternative options found for TPSC226K010R0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC226K010R0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAJC226K010RNJ | Kyocera AVX Components | $0.0102 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | TPSC226K010R0300 vs TAJC226K010RNJ |
TAJC226K010HNJ | Kyocera AVX Components | $0.4617 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | TPSC226K010R0300 vs TAJC226K010HNJ |
TBJC226K010CRSB0700 | Kyocera AVX Components | $11.7659 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | TPSC226K010R0300 vs TBJC226K010CRSB0700 |
TBJC226K010CBLB0023 | Kyocera AVX Components | $14.0904 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | TPSC226K010R0300 vs TBJC226K010CBLB0023 |
TBJC226K010CBSC0023 | Kyocera AVX Components | $33.3211 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | TPSC226K010R0300 vs TBJC226K010CBSC0023 |
TBJC226K010CRSZ0000 | Kyocera AVX Components | $5.5802 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | TPSC226K010R0300 vs TBJC226K010CRSZ0000 |
TPSC226K010H0300 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | TPSC226K010R0300 vs TPSC226K010H0300 |
TPSC226K010S0300 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP | TPSC226K010R0300 vs TPSC226K010S0300 |
TAJC226K010ANJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | TPSC226K010R0300 vs TAJC226K010ANJ |
TAJC226K010SNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | TPSC226K010R0300 vs TAJC226K010SNJ |
TPSC226K010R0300 Frequently Asked Questions (FAQ)
-
The recommended land pattern for TPSC226K010R0300 can be found in the Kyocera AVX Components' recommended land pattern document, which provides detailed information on the pad layout and dimensions for optimal assembly and reliability.
-
To ensure proper thermal management, it is recommended to provide a thermal pad or heat sink on the PCB to dissipate heat generated by the capacitor. The thermal pad should be designed to provide a low thermal resistance path to the ambient air or a heat sink.
-
The derating curve for TPSC226K010R0300 can be obtained from Kyocera AVX Components' application engineers or through their technical support portal. The derating curve provides information on the capacitor's performance at different temperatures and voltages.
-
Yes, TPSC226K010R0300 is designed for high-reliability applications. It meets the requirements of various industry standards, including MIL-PRF-123 and IEC 60384-4. However, it is recommended to consult with Kyocera AVX Components' application engineers to ensure that the capacitor meets the specific requirements of your application.
-
The MSL of TPSC226K010R0300 is MSL 2, which means that the capacitor can withstand exposure to moisture for up to 4 days without requiring baking or drying before reflow soldering.