-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, ultra-low-dropout voltage regulator with low-noise & power good 16-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7A7100RGTR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40978-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 16-VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41101 In Stock |
|
$1.1963 / $2.5300 | Buy Now |
DISTI #
595-TPS7A7100RGTR
|
Mouser Electronics | LDO Voltage Regulators 1A Sgl Output Lo Inp ut LDO Linear Reg A 595-TPS7A7100RGTT RoHS: Compliant | 10967 |
|
$1.1900 / $2.5300 | Buy Now |
DISTI #
J56:1989_06932525
|
Arrow Electronics | LDO Regulator Pos 0.9V to 5V 1A 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2401 | Europe - 9000 |
|
$1.0872 | Buy Now |
DISTI #
V72:2272_07425987
|
Arrow Electronics | LDO Regulator Pos 0.9V to 5V 1A 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2331 Container: Cut Strips | Americas - 2560 |
|
$1.2270 / $1.3130 | Buy Now |
DISTI #
86310772
|
Verical | LDO Regulator Pos 0.9V to 5V 1A 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2331 | Americas - 2560 |
|
$1.2270 / $1.3130 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 93 |
|
$1.0125 / $2.7000 | Buy Now |
|
Quest Components | 74 |
|
$1.3500 / $3.6000 | Buy Now | |
DISTI #
SMC-TPS7A7100RGTR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5059 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 135 |
|
RFQ | |
|
Vyrian | Regulators | 17073 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A7100RGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A7100RGTR
Texas Instruments
1-A, ultra-low-dropout voltage regulator with low-noise & power good 16-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.14 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.43 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS7A7100RGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A7100RGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS7A7100RGTT | Texas Instruments | Check for Price | 1-A, ultra-low-dropout voltage regulator with low-noise & power good 16-VQFN -40 to 125 | TPS7A7100RGTR vs TPS7A7100RGTT |
The maximum input voltage that can be applied to the TPS7A7100RGTR is 18V, but it's recommended to operate within the specified input voltage range of 4.5V to 15V for optimal performance and reliability.
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines provided in the datasheet, including the use of a suitable output capacitor and a low-ESR input capacitor.
The minimum input capacitance required for the TPS7A7100RGTR is 10uF, but it's recommended to use a higher value (e.g., 22uF) to ensure stability and optimal performance.
The TPS7A7100RGTR is rated for operation up to 125°C, but it's essential to consider the thermal design and ensure that the device is properly cooled to prevent overheating and ensure reliability.
The output voltage of the TPS7A7100RGTR can be calculated using the formula: Vout = (R1 / R2) * (Vref), where R1 and R2 are the resistors connected to the FB pin, and Vref is the internal reference voltage (1.2V).