-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS79401DGNT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS79401DGNTCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 8-HVSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$1.3338 / $2.5600 | Buy Now |
|
Rochester Electronics | TPS794 Ultralow-Noise, High-PSRR, Fast, 250-mA Low-Dropout Linear Regulators RoHS: Compliant Status: Obsolete Min Qty: 1 | 82 |
|
$1.0200 / $1.2700 | Buy Now |
|
ComSIT USA | ULTRALOW-NOISE, HIGH-PSRR, FAST, RF, 250-MILI AMP LOW-DROPOUT LINEAR REGULATOR Adjustable Positive LDO Regulator, 1.2V Min, 5.5V Max, BICMOS, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-TPS79401DGNT
|
Sensible Micro Corporation | Regulator, Low Noise Ldo, Adj 250Ma, Htssopo-8 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 240 |
|
RFQ | |
|
Vyrian | Regulators | 1684 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO ADJ 0.25A 8MSOP | 10770 |
|
$1.3325 / $1.9987 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79401DGNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79401DGNT
Texas Instruments
250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.155 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.12 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS79401DGNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79401DGNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS79401DGNR | Texas Instruments | Check for Price | 250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85 | TPS79401DGNT vs TPS79401DGNR |
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
Choose a capacitor with a value between 10uF to 22uF, and a voltage rating of at least 2x the output voltage. X5R or X7R ceramic capacitors are recommended.
A minimum of 1uF input capacitance is recommended to ensure stability and prevent oscillations.
The TPS79401DGNT is rated for operation up to 125°C, but thermal derating is required above 85°C. Ensure proper heat sinking and thermal management to prevent overheating.
Power dissipation (PD) = (Vin - Vout) x Iout. Ensure the PD is within the specified limit (1.5W) to prevent overheating.