Part Details for TPS77801DRG4 by Texas Instruments
Results Overview of TPS77801DRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS77801DRG4 Information
TPS77801DRG4 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TPS77801DRG4
TPS77801DRG4 CAD Models
TPS77801DRG4 Part Data Attributes
|
TPS77801DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS77801DRG4
Texas Instruments
750-mA, LDO Voltage Regulators with Power Good 8-SOIC -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TPS77801DRG4
This table gives cross-reference parts and alternative options found for TPS77801DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77801DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC3775YMM | Microchip Technology Inc | $1.2305 | 1.24 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8 | TPS77801DRG4 vs MIC3775YMM |
MIC3775YMM-TR | Microchip Technology Inc | $1.9361 | 1.24 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8 | TPS77801DRG4 vs MIC3775YMM-TR |
TPS77801DG4 | Texas Instruments | Check for Price | 750-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | TPS77801DRG4 vs TPS77801DG4 |
TPS77801D | Texas Instruments | Check for Price | 750-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | TPS77801DRG4 vs TPS77801D |
MIC3775BMM | Microchip Technology Inc | Check for Price | Adjustable Positive LDO Regulator, 1.24V Min, 6V Max, 0.5V Dropout, BIPolar, PDSO8, MSOP-8 | TPS77801DRG4 vs MIC3775BMM |
MIC3775YMMTR | Micrel Inc | Check for Price | 1.24 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, LEADFREE, MSOP-8 | TPS77801DRG4 vs MIC3775YMMTR |