-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS76350DBVTG4 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS76350DBVTG4
|
Mouser Electronics | LDO Voltage Regulators Low-Power 150-mA ALT 595-TPS76350DBVT RoHS: Compliant | 15453 |
|
$0.4610 / $1.7600 | Buy Now |
|
Vyrian | Regulators | 15311 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS76350DBVTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS76350DBVTG4
Texas Instruments
150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS76350DBVTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76350DBVTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS76350DBVT | Texas Instruments | $0.6294 | 150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | TPS76350DBVTG4 vs TPS76350DBVT |
TPS76350DBVRG4 | Texas Instruments | Check for Price | 150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | TPS76350DBVTG4 vs TPS76350DBVRG4 |
XD1212C452DR-G | IXYS Corporation | Check for Price | FIXED POSITIVE LDO REGULATOR | TPS76350DBVTG4 vs XD1212C452DR-G |
IXD1212C452PR-G | IXYS Corporation | Check for Price | Fixed Positive LDO Regulator, 4.5V, 0.23V Dropout, CMOS, PDSO5, SOT-89, 5 PIN | TPS76350DBVTG4 vs IXD1212C452PR-G |
IXD1212C452MR-G | IXYS Corporation | Check for Price | Fixed Positive LDO Regulator, 4.5V, 0.23V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | TPS76350DBVTG4 vs IXD1212C452MR-G |
XD1212C452PR | IXYS Corporation | Check for Price | FIXED POSITIVE LDO REGULATOR | TPS76350DBVTG4 vs XD1212C452PR |
IXD1212C452DR | IXYS Corporation | Check for Price | Fixed Positive LDO Regulator, 4.5V, 0.23V Dropout, CMOS, PDSO6, USP-6 | TPS76350DBVTG4 vs IXD1212C452DR |
A good PCB layout for the TPS76350DBVTG4 involves placing the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a separate analog ground plane and to keep the power traces away from the analog signals.
To ensure the stability of the TPS76350DBVTG4 output voltage, it's essential to use the recommended output capacitor value and type, and to place it close to the device. Additionally, the input voltage should be stable and within the recommended range, and the device should be operated within its recommended temperature range.
The TPS76350DBVTG4 can handle input voltages up to 12V, but it's recommended to operate it within the recommended input voltage range of 2.7V to 10V for optimal performance and reliability.
The TPS76350DBVTG4 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to operate the device within its recommended temperature range of -40°C to 85°C for optimal performance and reliability.
The output voltage of the TPS76350DBVTG4 can be calculated using the formula: Vout = 1.2V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network. The output voltage can be adjusted by changing the values of R1 and R2.